CAP CER .10UF 6.3V X5R 0306 LOW - LG226D104MAT2S1 - Capacitors
| Digi-Key Part Number | 478-4943-6-ND |
10 100 500 1000 |
4.40000 2.60000 1.50000 1.04000 |
Extended Price
44.00 260.00 750.00 1040.00 |
| Manufacturer Part Number | LG226D104MAT2S1 | |||
| Description | CAP CER .10UF 6.3V X5R 0306 LOW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LG226D104MAT2S1 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 0306 (0816 metric) |
| Temperature Coefficient | X5R |
| Packaging | Digi-Reel® |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LG226D104MAT2S1 LG226D104MAT2S1 478 4943 6 ND 47849436ND 478-4943-6 |
LG226D104MAT2S1 Specification Sheet
CAP CER .10UF 6.3V X5R 0306 LOW - LG226D104MAT2S1 (478-4943-6-ND) - Capacitors
Related parts Capacitors :CAP CER .10UF 6.3V X5R 0306 LOW - LG226D104MAT2S1
Order 'cap cer .10uf 6.3v x5r 0306 low - LG226D104MAT2S1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4943-2-ND.
CAP CER .10UF 6.3V X5R 0306 LOW - LG226D104MAT2S1
Order 'cap cer .10uf 6.3v x5r 0306 low - LG226D104MAT2S1' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4943-1-ND.
CAP CER .10UF 6.3V X5R 0306 LOW - LG226D104MAT2S1
Order 'cap cer .10uf 6.3v x5r 0306 low - LG226D104MAT2S1' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4943-6-ND.
CAP CER .10UF 4V 10% X5R 0201 - 02014D104KAT2A
Order 'cap cer .10uf 4v 10% x5r 0201 - 02014D104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02014D104KAT2A-ND.
CAP CER 1.0UF 4V 20% X5R 0402 - 04024D105MAT2A
Order 'cap cer 1.0uf 4v 20% x5r 0402 - 04024D105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04024D105MAT2A-ND.
CAP CER 1.0UF 10V 20% X5R 0402 - 0402ZD105MAT2A
Order 'cap cer 1.0uf 10v 20% x5r 0402 - 0402ZD105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD105MAT2A-ND.
CAP CER 1.0UF 25V 10% X5R 0603 - 06033D105KAT2A
Order 'cap cer 1.0uf 25v 10% x5r 0603 - 06033D105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5142-2-ND.
CAP CER 1.0UF 16V 20% X5R 0603 - 0603YD105MAT4A
Order 'cap cer 1.0uf 16v 20% x5r 0603 - 0603YD105MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD105MAT4A-ND.
CAP CER 1.0UF 10V 5% X5R 0603 - 0603ZD105JAT2A
Order 'cap cer 1.0uf 10v 5% x5r 0603 - 0603ZD105JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603ZD105JAT2A-ND.
CAP CER 10UF 6.3V 10% X5R 0805 - 08056D106KAJ2A
Order 'cap cer 10uf 6.3v 10% x5r 0805 - 08056D106KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08056D106KAJ2A-ND.
CAP CER 10UF 16V 10% X5R 0805 - 0805YD106KAT2A
Order 'cap cer 10uf 16v 10% x5r 0805 - 0805YD106KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5165-2-ND.
CAP CER 10UF 10V 10% X5R 0805 - 0805ZD106KAT2A
Order 'cap cer 10uf 10v 10% x5r 0805 - 0805ZD106KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5167-2-ND.
CAP CER 10UF 10V 10% X5R 0805 - 0805ZD106KAT4A
Order 'cap cer 10uf 10v 10% x5r 0805 - 0805ZD106KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0805ZD106KAT4A-ND.
CAP CER 10UF 25V 20% X5R 1206 - 12063D106MAT2A
Order 'cap cer 10uf 25v 20% x5r 1206 - 12063D106MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063D106MAT2A-ND.
CAP CER 10UF 6.3V 10% X5R 1206 - 12066D106KAT2X
Order 'cap cer 10uf 6.3v 10% x5r 1206 - 12066D106KAT2X' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12066D106KAT2X-ND.
Send this link via E-Mail
Help With This Screen