RES NET 4.7K OHM 16P 8RES QSOP - VSSR1603472JUF
| Digi-Key Part Number | VSSR16-4.7K-JI-ND |
1 25 100 250 500 1000 2500 5000 |
1.89000 1.43120 1.13400 .97200 .81000 .70200 .68850 .68040 |
Extended Price
1.89 35.78 113.40 243.00 405.00 702.00 1721.25 3402.00 |
| Manufacturer Part Number | VSSR1603472JUF | |||
| Description | RES NET 4.7K OHM 16P 8RES QSOP | |||
| Quantity Available | 255 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VSSR1603472JUF |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-QSOP |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VSSR1603472JUF VSSR1603472JUF VSSR16 4 7K JI ND VSSR1647KJIND VSSR16-4.7K-JI |
VSSR1603472JUF Specification Sheet
RES NET 4.7K OHM 16P 8RES QSOP - VSSR1603472JUF (VSSR16-4.7K-JI-ND)
Related parts :RES NET 4.7K OHM 16P 8RES QSOP - VSSR1603472JUF
Order 'res net 4.7k ohm 16p 8res qsop - VSSR1603472JUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-4.7K-JI-ND.
RES NET 4.7K OHM 16P 8RES QSOP - VSSR1603472JTF
Order 'res net 4.7k ohm 16p 8res qsop - VSSR1603472JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603472JTF-ND.
RES NET 4.7K OHM 16P 15RES QSOP - VSSR1601472GTF
Order 'res net 4.7k ohm 16p 15res qsop - VSSR1601472GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601472GTF-ND.
RES NET 4.7K OHM 16P 15RES QSOP - VSSR1601472JTF
Order 'res net 4.7k ohm 16p 15res qsop - VSSR1601472JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601472JTF-ND.
RES NET 47K OHM 16P 15RES QSOP - VSSR1601473JTF
Order 'res net 47k ohm 16p 15res qsop - VSSR1601473JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601473JTF-ND.
RES NET 10 OHM 16P 8RES QSOP - VSSR1603100GTF
Order 'res net 10 ohm 16p 8res qsop - VSSR1603100GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603100GTF-ND.
RES NET 10 OHM 16P 8RES QSOP - VSSR1603100JTF
Order 'res net 10 ohm 16p 8res qsop - VSSR1603100JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603100JTF-ND.
RES NET 100 OHM 16P 8RES QSOP - VSSR1603101JTF
Order 'res net 100 ohm 16p 8res qsop - VSSR1603101JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603101JTF-ND.
RES NET 1.0K OHM 16P 8RES QSOP - VSSR1603102GTF
Order 'res net 1.0k ohm 16p 8res qsop - VSSR1603102GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603102GTF-ND.
RES NET 1.0K OHM 16P 8RES QSOP - VSSR1603102JTF
Order 'res net 1.0k ohm 16p 8res qsop - VSSR1603102JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603102JTF-ND.
RES NET 10K OHM 16P 8RES QSOP - VSSR1603103JTF
Order 'res net 10k ohm 16p 8res qsop - VSSR1603103JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603103JTF-ND.
RES NET 120 OHM 16P 8RES QSOP - VSSR1603121JTF
Order 'res net 120 ohm 16p 8res qsop - VSSR1603121JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603121JTF-ND.
RES NET 180 OHM 16P 8RES QSOP - VSSR1603181JTF
Order 'res net 180 ohm 16p 8res qsop - VSSR1603181JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603181JTF-ND.
RES NET 20K OHM 16P 8RES QSOP - VSSR1603203JTF
Order 'res net 20k ohm 16p 8res qsop - VSSR1603203JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603203JTF-ND.
RES NET 22 OHM 16P 8RES QSOP - VSSR1603220JTF
Order 'res net 22 ohm 16p 8res qsop - VSSR1603220JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603220JTF-ND.
Send this link via E-Mail
Help With This Screen
