RES NET 330 OHM 16P 8RES QSOP - VSSR1603331JUF - Resistors
Resistor 330 Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603331JUF
| Digi-Key Part Number | VSSR16-330-JI-ND |
1 25 100 250 500 1000 2500 5000 |
1.89000 1.43120 1.13400 .97200 .81000 .70200 .68850 .68040 |
Extended Price
1.89 35.78 113.40 243.00 405.00 702.00 1721.25 3402.00 |
| Manufacturer Part Number | VSSR1603331JUF | |||
| Description | RES NET 330 OHM 16P 8RES QSOP | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VSSR1603331JUF |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 330 |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-QSOP |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Operating Temperature | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VSSR1603331JUF VSSR1603331JUF VSSR16 330 JI ND VSSR16330JIND VSSR16-330-JI |
VSSR1603331JUF Specification Sheet
RES NET 330 OHM 16P 8RES QSOP - VSSR1603331JUF (VSSR16-330-JI-ND) - Resistors
Related parts Resistor 330 Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603331JUFRES NET 330 OHM 16P 8RES QSOP - VSSR1603331JUF
Order 'res net 330 ohm 16p 8res qsop - VSSR1603331JUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-330-JI-ND.
RES NET 330 OHM 16P 8RES QSOP - VSSR1603331JTF
Order 'res net 330 ohm 16p 8res qsop - VSSR1603331JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603331JTF-ND.
RES NET 330 OHM 16P 15RES QSOP - VSSR1601331GTF
Order 'res net 330 ohm 16p 15res qsop - VSSR1601331GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601331GTF-ND.
RES NET 330 OHM 16P 15RES QSOP - VSSR1601331JTF
Order 'res net 330 ohm 16p 15res qsop - VSSR1601331JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601331JTF-ND.
RES NET 33 OHM 16P 8RES QSOP - VSSR1603330GTF
Order 'res net 33 ohm 16p 8res qsop - VSSR1603330GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603330GTF-ND.
RES NET 33 OHM 16P 8RES QSOP - VSSR1603330JTF
Order 'res net 33 ohm 16p 8res qsop - VSSR1603330JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603330JTF-ND.
RES NET 33 OHM 16P 8RES QSOP - VSSR1603330GUF
Order 'res net 33 ohm 16p 8res qsop - VSSR1603330GUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-33-GI-ND.
RES NET 33 OHM 16P 8RES QSOP - VSSR1603330JUF
Order 'res net 33 ohm 16p 8res qsop - VSSR1603330JUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-33-JI-ND.
RES NET 330 OHM 16P 15RES QSOP - VSSR1601331JUF
Order 'res net 330 ohm 16p 15res qsop - VSSR1601331JUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-330-JB-ND.
RES NET 10 OHM 16P 8RES QSOP - VSSR1603100GTF
Order 'res net 10 ohm 16p 8res qsop - VSSR1603100GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603100GTF-ND.
RES NET 10 OHM 16P 8RES QSOP - VSSR1603100JTF
Order 'res net 10 ohm 16p 8res qsop - VSSR1603100JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603100JTF-ND.
RES NET 100 OHM 16P 8RES QSOP - VSSR1603101JTF
Order 'res net 100 ohm 16p 8res qsop - VSSR1603101JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603101JTF-ND.
RES NET 1.0K OHM 16P 8RES QSOP - VSSR1603102GTF
Order 'res net 1.0k ohm 16p 8res qsop - VSSR1603102GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603102GTF-ND.
RES NET 1.0K OHM 16P 8RES QSOP - VSSR1603102JTF
Order 'res net 1.0k ohm 16p 8res qsop - VSSR1603102JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603102JTF-ND.
RES NET 10K OHM 16P 8RES QSOP - VSSR1603103JTF
Order 'res net 10k ohm 16p 8res qsop - VSSR1603103JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603103JTF-ND.
Options for Resistor 330 Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603331JUF
Send this link via E-Mail
Help With This Screen
