Resistor 1.00K Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603102GUF
RES NET 1.0K OHM 16P 8RES QSOP - VSSR1603102GUF - Resistors
| Digi-Key Part Number | VSSR16-1.0K-GI-ND |
1 25 100 250 500 1000 2500 5000 |
2.31000 1.74920 1.38600 1.18800 .99000 .85800 .84150 .83160 |
Extended Price
2.31 43.73 138.60 297.00 495.00 858.00 2103.75 4158.00 |
| Manufacturer Part Number | VSSR1603102GUF | |||
| Description | RES NET 1.0K OHM 16P 8RES QSOP | |||
| Quantity Available | 221 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VSSR1603102GUF |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Tolerance | ±2% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-QSOP |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VSSR1603102GUF VSSR1603102GUF VSSR16 1 0K GI ND VSSR1610KGIND VSSR16-1.0K-GI |
VSSR1603102GUF Specification Sheet
RES NET 1.0K OHM 16P 8RES QSOP - VSSR1603102GUF (VSSR16-1.0K-GI-ND) - Resistors
Related parts Resistor 1.00K Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603102GUFResistor 1.00K Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603102GUF
Order 'res net 1.0k ohm 16p 8res qsop - VSSR1603102GUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-1.0K-GI-ND.
Resistor 1.00K Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603102GTF
Order 'res net 1.0k ohm 16p 8res qsop - VSSR1603102GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603102GTF-ND.
Resistor 1.00K Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603102JTF
Order 'res net 1.0k ohm 16p 8res qsop - VSSR1603102JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603102JTF-ND.
Resistor 10.0K Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603103JTF
Order 'res net 10k ohm 16p 8res qsop - VSSR1603103JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603103JTF-ND.
Resistor 1.00K Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603102JUF
Order 'res net 1.0k ohm 16p 8res qsop - VSSR1603102JUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-1.0K-JI-ND.
Resistor 10.0K Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603103JUF
Order 'res net 10k ohm 16p 8res qsop - VSSR1603103JUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-10K-JI-ND.
Resistor 1.00K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601102GTF
Order 'res net 1.0k ohm 16p 15res qsop - VSSR1601102GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601102GTF-ND.
Resistor 1.00K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601102JTF
Order 'res net 1.0k ohm 16p 15res qsop - VSSR1601102JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601102JTF-ND.
Resistor 10.0K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601103GTF
Order 'res net 10k ohm 16p 15res qsop - VSSR1601103GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601103GTF-ND.
Resistor 10.0K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601103JTF
Order 'res net 10k ohm 16p 15res qsop - VSSR1601103JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601103JTF-ND.
Resistor 10.0 Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603100GTF
Order 'res net 10 ohm 16p 8res qsop - VSSR1603100GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603100GTF-ND.
Resistor 10.0 Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603100JTF
Order 'res net 10 ohm 16p 8res qsop - VSSR1603100JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603100JTF-ND.
Resistor 100 Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603101JTF
Order 'res net 100 ohm 16p 8res qsop - VSSR1603101JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603101JTF-ND.
Resistor 120 Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603121JTF
Order 'res net 120 ohm 16p 8res qsop - VSSR1603121JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603121JTF-ND.
Resistor 180 Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603181JTF
Order 'res net 180 ohm 16p 8res qsop - VSSR1603181JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603181JTF-ND.
Options for Resistor 1.00K Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603102GUF
Send this link via E-Mail
Help With This Screen
