CRYSTAL 20.000MHZ 16PF SMD - ECS-200-16-7SX-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1196DKR-ND |
1 10 100 500 |
2.03000 1.68800 1.35000 1.23750 |
Extended Price
2.03 16.88 135.00 618.75 |
| Manufacturer Part Number | ECS-200-16-7SX-TR | |||
| Description | CRYSTAL 20.000MHZ 16PF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-200-16-7SX-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 20MHz |
| Load Capacitance | 16pF |
| Package / Case | 12.5mm x 4.6mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Series | ECX-3SX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 200 16 7SX TR ECS200167SXTR XC1196DKR ND XC1196DKRND XC1196DKR |
ECS-200-16-7SX-TR Specification Sheet
CRYSTAL 20.000MHZ 16PF SMD - ECS-200-16-7SX-TR (XC1196DKR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 20.000MHZ 16PF SMD - ECS-200-16-7SX-TR
Order 'crystal 20.000mhz 16pf smd - ECS-200-16-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1196CT-ND.
CRYSTAL 20.000MHZ 16PF SMD - ECS-200-16-7SX-TR
Order 'crystal 20.000mhz 16pf smd - ECS-200-16-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1196TR-ND.
CRYSTAL 20.000MHZ 16PF SMD - ECS-200-16-7SX-TR
Order 'crystal 20.000mhz 16pf smd - ECS-200-16-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1196DKR-ND.
CRYSTAL 8.000MHZ 16PF SMD - ECS-80-16-7SX-TR
Order 'crystal 8.000mhz 16pf smd - ECS-80-16-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1200CT-ND.
CRYSTAL 8.000MHZ 16PF SMD - ECS-80-16-7SX-TR
Order 'crystal 8.000mhz 16pf smd - ECS-80-16-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1200TR-ND.
CRYSTAL 4.096MHZ 16PF SMD - ECS-41-16-7SX-TR
Order 'crystal 4.096mhz 16pf smd - ECS-41-16-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1205CT-ND.
CRYSTAL 4.096MHZ 16PF SMD - ECS-41-16-7SX-TR
Order 'crystal 4.096mhz 16pf smd - ECS-41-16-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1205TR-ND.
CRYSTAL 20.000MHZ 16PF SMD - ECS-200-16-5PX-TR
Order 'crystal 20.000mhz 16pf smd - ECS-200-16-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1291CT-ND.
CRYSTAL 20.000MHZ 16PF SMD - ECS-200-16-5PX-TR
Order 'crystal 20.000mhz 16pf smd - ECS-200-16-5PX-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1291TR-ND.
CRYSTAL 20.000MHZ 16PF SMD - ECS-200-16-7S-TR
Order 'crystal 20.000mhz 16pf smd - ECS-200-16-7S-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC489CT-ND.
CRYSTAL 20.000MHZ 16PF SMD - ECS-200-16-7S-TR
Order 'crystal 20.000mhz 16pf smd - ECS-200-16-7S-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC489TR-ND.
CRYSTAL 20.000MHZ 16PF SMD - ECS-200-16-5P-TR
Order 'crystal 20.000mhz 16pf smd - ECS-200-16-5P-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC719CT-ND.
CRYSTAL 20.000MHZ 16PF SMD - ECS-200-16-5P-TR
Order 'crystal 20.000mhz 16pf smd - ECS-200-16-5P-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC719TR-ND.
CRYSTAL 8.000MHZ 16PF SMD - ECS-80-16-7SX-TR
Order 'crystal 8.000mhz 16pf smd - ECS-80-16-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1200DKR-ND.
CRYSTAL 4.096MHZ 16PF SMD - ECS-41-16-7SX-TR
Order 'crystal 4.096mhz 16pf smd - ECS-41-16-7SX-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1205DKR-ND.
Send this link via E-Mail
Help With This Screen