INDUCTOR 114UH 2.22A 150KHZ THD - SH150T-2.22-114 - Inductors, Coils, Chokes
| Digi-Key Part Number | SH150T-2.22-114-ND |
|
|
Extended Price
|
| Manufacturer Part Number | SH150T-2.22-114 | |||
| Description | INDUCTOR 114UH 2.22A 150KHZ THD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150T-2.22-114 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 114µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Tray |
| Type | Toroidal |
| Current | 2.22A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150T 2 22 114 SH150T222114 |
SH150T-2.22-114 Specification Sheet
INDUCTOR 114UH 2.22A 150KHZ THD - SH150T-2.22-114 (SH150T-2.22-114-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 114UH 2.22A 150KHZ THD - SH150T-2.22-114
Order 'inductor 114uh 2.22a 150khz thd - SH150T-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150T-2.22-114-ND.
INDUCTOR 114UH 2.22A 150KHZ SMD - SWS-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SWS-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2068-ND.
INDUCTOR 114UH 2.22A 150KHZ VRT - SWC-2.22-114
Order 'inductor 114uh 2.22a 150khz vrt - SWC-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2113-ND.
INDUCTOR 114UH 2.22A 150KHZ SMD - SH150S-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SH150S-2.22-114' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2194CT-ND.
INDUCTOR 114UH 2.22A 150KHZ SMD - SH150S-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SH150S-2.22-114' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2194DKR-ND.
INDUCTOR 114UH 2.22A 150KHZ SMD - SH150S-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SH150S-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2194TR-ND.
INDUCTOR 114UH 2.22A 150KHZ CLP - SH150C-2.22-114
Order 'inductor 114uh 2.22a 150khz clp - SH150C-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2221-ND.
INDUCTOR 24UH 2.74A 150KHZ THD - SH150T-2.74-24
Order 'inductor 24uh 2.74a 150khz thd - SH150T-2.74-24' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2165-ND.
INDUCTOR 37UH 2.24A 150KHZ THD - SH150T-2.24-37
Order 'inductor 37uh 2.24a 150khz thd - SH150T-2.24-37' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2166-ND.
INDUCTOR 53UH 1.87A 150KHZ THD - SH150T-1.87-53
Order 'inductor 53uh 1.87a 150khz thd - SH150T-1.87-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2167-ND.
INDUCTOR 77UH 1.54A 150KHZ THD - SH150T-1.54-77
Order 'inductor 77uh 1.54a 150khz thd - SH150T-1.54-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2168-ND.
INDUCTOR 112UH 1.26A 150KHZ THD - SH150T-1.26-112
Order 'inductor 112uh 1.26a 150khz thd - SH150T-1.26-112' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2169-ND.
INDUCTOR 168UH 1.02A 150KHZ THD - SH150T-1.02-168
Order 'inductor 168uh 1.02a 150khz thd - SH150T-1.02-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2170-ND.
INDUCTOR 26UH .84A 150KHZ THD - SH150T-0.84-26
Order 'inductor 26uh .84a 150khz thd - SH150T-0.84-26' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2171-ND.
INDUCTOR 248UH .83A 150KHZ THD - SH150T-0.83-248
Order 'inductor 248uh .83a 150khz thd - SH150T-0.83-248' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2172-ND.
Send this link via E-Mail
Help With This Screen
