INDUCTOR 252UH .44A 150KHZ SMD - SH150S-0.44-252 - Inductors, Coils, Chokes
| Digi-Key Part Number | SH150S-0.44-252-ND |
600 |
.80600 |
Extended Price
483.60 |
| Manufacturer Part Number | SH150S-0.44-252 | |||
| Description | INDUCTOR 252UH .44A 150KHZ SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150S-0.44-252 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 252µH |
| Tolerance | ±20% |
| Series | SH150 |
| Package / Case | 0.559" L x 0.551" W x 0.327" H (14.20mm x 14.00mm x 8.30mm) |
| Packaging | Tape & Reel (TR) |
| Type | Toroidal |
| Current | 440mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 900.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150S 0 44 252 SH150S044252 |
SH150S-0.44-252 Specification Sheet
INDUCTOR 252UH .44A 150KHZ SMD - SH150S-0.44-252 (SH150S-0.44-252-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 252UH .44A 150KHZ SMD - SH150S-0.44-252
Order 'inductor 252uh .44a 150khz smd - SH150S-0.44-252' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150S-0.44-252-ND.
INDUCTOR 252UH .44A 150KHZ SMD - SWS-0.44-252
Order 'inductor 252uh .44a 150khz smd - SWS-0.44-252' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2049-ND.
INDUCTOR 252UH .44A 150KHZ VRT - SWT-0.44-252
Order 'inductor 252uh .44a 150khz vrt - SWT-0.44-252' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2094-ND.
INDUCTOR 252UH .44A 150KHZ THD - SH150T-0.44-252
Order 'inductor 252uh .44a 150khz thd - SH150T-0.44-252' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2178-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184CT-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184DKR-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2184TR-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185CT-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185DKR-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2185TR-ND.
INDUCTOR 38UH 3.00A 150KHZ SMD - SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2186CT-ND.
INDUCTOR 38UH 3.00A 150KHZ SMD - SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2186DKR-ND.
INDUCTOR 38UH 3.00A 150KHZ SMD - SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2186TR-ND.
INDUCTOR 25UH 3.00A 150KHZ SMD - SH150S-3.00-25
Order 'inductor 25uh 3.00a 150khz smd - SH150S-3.00-25' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2187CT-ND.
INDUCTOR 25UH 3.00A 150KHZ SMD - SH150S-3.00-25
Order 'inductor 25uh 3.00a 150khz smd - SH150S-3.00-25' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2187DKR-ND.
Send this link via E-Mail
Help With This Screen