INDUCTOR 118UH .20A 150KHZ SMD - SH150S-0.20-118 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 118µH 200mA 0.339" L x 0.339" W x 0.205" H (8.60mm x 8.60mm x 5.20mm) AlfaMag Electronics, LLC Toroidal SH150S-0.20-118
| Digi-Key Part Number | SH150S-0.20-118-ND |
600 |
.68200 |
Extended Price
409.20 |
| Manufacturer Part Number | SH150S-0.20-118 | |||
| Description | INDUCTOR 118UH .20A 150KHZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150S-0.20-118 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 118µH |
| Tolerance | ±20% |
| Package / Case | 0.339" L x 0.339" W x 0.205" H (8.60mm x 8.60mm x 5.20mm) |
| Packaging | Tape & Reel (TR) |
| Type | Toroidal |
| Current | 200mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 1.800 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150S 0 20 118 SH150S020118 |
SH150S-0.20-118 Specification Sheet
INDUCTOR 118UH .20A 150KHZ SMD - SH150S-0.20-118 (SH150S-0.20-118-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 118µH 200mA 0.339" L x 0.339" W x 0.205" H (8.60mm x 8.60mm x 5.20mm) AlfaMag Electronics, LLC Toroidal SH150S-0.20-118INDUCTOR 118UH .20A 150KHZ SMD - SH150S-0.20-118
Order 'inductor 118uh .20a 150khz smd - SH150S-0.20-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150S-0.20-118-ND.
INDUCTOR 118UH .38A 150KHZ SMD - SH150S-0.38-118
Order 'inductor 118uh .38a 150khz smd - SH150S-0.38-118' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2208CT-ND.
INDUCTOR 118UH .38A 150KHZ SMD - SH150S-0.38-118
Order 'inductor 118uh .38a 150khz smd - SH150S-0.38-118' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2208DKR-ND.
INDUCTOR 118UH .38A 150KHZ SMD - SH150S-0.38-118
Order 'inductor 118uh .38a 150khz smd - SH150S-0.38-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2208TR-ND.
INDUCTOR 118UH .20A 150KHZ SMD - SWS-0.20-118
Order 'inductor 118uh .20a 150khz smd - SWS-0.20-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2034-ND.
INDUCTOR 118UH .38A 150KHZ SMD - SWS-0.38-118
Order 'inductor 118uh .38a 150khz smd - SWS-0.38-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2042-ND.
INDUCTOR 118UH .20A 150KHZ VRT - SWT-0.20-118
Order 'inductor 118uh .20a 150khz vrt - SWT-0.20-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2079-ND.
INDUCTOR 118UH .20A 150KHZ THD - SH150T-0.20-118
Order 'inductor 118uh .20a 150khz thd - SH150T-0.20-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2183-ND.
INDUCTOR 374UH .20A 150KHZ SMD - SH150S-0.20-374
Order 'inductor 374uh .20a 150khz smd - SH150S-0.20-374' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2212CT-ND.
INDUCTOR 374UH .20A 150KHZ SMD - SH150S-0.20-374
Order 'inductor 374uh .20a 150khz smd - SH150S-0.20-374' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2212DKR-ND.
INDUCTOR 374UH .20A 150KHZ SMD - SH150S-0.20-374
Order 'inductor 374uh .20a 150khz smd - SH150S-0.20-374' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2212TR-ND.
INDUCTOR 118UH .38A 150KHZ VRT - SWT-0.38-118
Order 'inductor 118uh .38a 150khz vrt - SWT-0.38-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2087-ND.
INDUCTOR 118UH .38A 150KHZ THD - SH150T-0.38-118
Order 'inductor 118uh .38a 150khz thd - SH150T-0.38-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2179-ND.
INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150
Order 'inductor 150uh 2.0a 50khz smd - SH50S-2.0-150' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2143CT-ND.
INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150
Order 'inductor 150uh 2.0a 50khz smd - SH50S-2.0-150' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2143DKR-ND.
Options for Fixed Inductors, Coils, Choke 118µH 200mA 0.339" L x 0.339" W x 0.205" H (8.60mm x 8.60mm x 5.20mm) AlfaMag Electronics, LLC Toroidal SH150S-0.20-118
Send this link via E-Mail
Help With This Screen
