Keywords:





ROTARY SWITCH 1 POLE 8 PO - C4D0108N-9522 - Switches

Rotary Switch Flatted (6.35mm dia) Electroswitch C4D0108N-9522

Digi-Key Part Number C4D0108N-9522-ND
Price Break
1
Unit Price
210.22000
Extended Price
210.22
Manufacturer Part NumberC4D0108N-9522
DescriptionROTARY SWITCH 1 POLE 8 PO
Quantity Available Non-Stock
All prices are in USD

Purchase Rotary Switch Flatted (6.35mm dia) Electroswitch C4D0108N-9522
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rotary Switch Flatted (6.35mm dia) Electroswitch C4D0108N-9522
Technical/Catalog InformationC4D0108N-9522
VendorElectroswitch
CategorySwitches
Actuator TypeFlatted (6.35mm dia)
Mounting TypePanel Mount
Number of Positions 8
Number of Decks-
Number of Poles per Deck-
Angle of Throw-
Contact Rating @ Voltage0.5A @ 28VDC
OrientationVertical
Termination StyleSolder Lug
Circuit per Deck-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C4D0108N 9522
C4D0108N9522


Image of ROTARY SWITCH 1 POLE 8 PO - C4D0108N-9522

ROTARY SWITCH 1 POLE 8 PO - C4D0108N-9522 (C4D0108N-9522-ND) - Switches

Related parts Rotary Switch Flatted (6.35mm dia) Electroswitch C4D0108N-9522
ROTARY SWITCH 1 POLE 8 PO - C4D0108N-9522
 Order 'rotary switch 1 pole 8 po - C4D0108N-9522' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C4D0108N-9522-ND.
ROTARY SWITCH 1 POLE 10 POS 1AMP - 42D36-01-1-AJN
 Order 'rotary switch 1 pole 10 pos 1amp - 42D36-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4201-ND.
ROTARY SWITCH 1 POLE 12 POS 1AMP - 44D30-01-1-AJN
 Order 'rotary switch 1 pole 12 pos 1amp - 44D30-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4401-ND.
ROTARY SWITCH 4 POLE 23 POS - C7D0423N
 Order 'rotary switch 4 pole 23 pos - C7D0423N' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number C7D0423N-ND.
ROTARY SWITCH 2 POLE 5 POS 1 AMP - 42D36-01-2-AJN
 Order 'rotary switch 2 pole 5 pos 1 amp - 42D36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4202-ND.
ROTARY SWITCH 2 POLE 6 POS 1 AMP - 44D30-01-2-AJN
 Order 'rotary switch 2 pole 6 pos 1 amp - 44D30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4402-ND.
ROTARY SWITCH 1 POLE 12POS 200MA - 56D30-01-1-AJN
 Order 'rotary switch 1 pole 12pos 200ma - 56D30-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5601-ND.
ROTARY SWITCH 1 POLE 10POS 200MA - 56D36-01-1-AJN
 Order 'rotary switch 1 pole 10pos 200ma - 56D36-01-1-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5603-ND.
ROTARY SWITCH 2 POLE 6 POS 200MA - 56D30-01-2-AJN
 Order 'rotary switch 2 pole 6 pos 200ma - 56D30-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5602-ND.
ROTARY SWITCH 2 POLE 5 POS 200MA - 56D36-01-2-AJN
 Order 'rotary switch 2 pole 5 pos 200ma - 56D36-01-2-AJN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5604-ND.
SWITCH ROTARY 1 POLE 12 POS - M5D0112N-A
 Order 'switch rotary 1 pole 12 pos - M5D0112N-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0112N-A-ND.
SWITCH ROTARY 1 POLE 12 POS - M5D0112S-A
 Order 'switch rotary 1 pole 12 pos - M5D0112S-A' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number M5D0112S-A-ND.
ROTARY SWITCH 1/2 DIAMETER 200MA - 50SP36-01-1-10N
 Order 'rotary switch 1/2 diameter 200ma - 50SP36-01-1-10N' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 50SP36-01-1-10N-ND.
SWITCH ROTARY .75A S POLE 12 POS - 212T0112N332RA
 Order 'switch rotary .75a s pole 12 pos - 212T0112N332RA' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT2121-ND.
SWITCH ROTARY .75A S POLE 11 POS - 212T0111S332RA
 Order 'switch rotary .75a s pole 11 pos - 212T0111S332RA' online from Digi-Key. Manufactured by CTS Electrocomponents. Digi-Key part number CT2122-ND.

Options for Rotary Switch Flatted (6.35mm dia) Electroswitch C4D0108N-9522
Send this link via E-Mail
Help With This Screen

ROTARY SWITCH 1 POLE 8 PO - C4D0108N-9522
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ROTARY SWITCH 1 POLE 12POS 200MA - 56D30-01-1-AJN Next: ROTARY SWITCH 1/2 DIAMETER 200MA - 50SP36-01-1-10N
ROTARY SWITCH 1 POLE 8 PO - C4D0108N-9522