Resistor 20.0K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601203JUF
RES NET 20K OHM 16P 15RES QSOP - VSSR1601203JUF
| Digi-Key Part Number | VSSR16-20K-JB-ND |
1 25 100 250 500 1000 2500 5000 |
1.89000 1.43120 1.13400 .97200 .81000 .70200 .68850 .68040 |
Extended Price
1.89 35.78 113.40 243.00 405.00 702.00 1721.25 3402.00 |
| Manufacturer Part Number | VSSR1601203JUF | |||
| Description | RES NET 20K OHM 16P 15RES QSOP | |||
| Quantity Available | 294 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VSSR1601203JUF |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 20.0K |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Bussed |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 15 |
| Package / Case | 16-QSOP |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VSSR1601203JUF VSSR1601203JUF VSSR16 20K JB ND VSSR1620KJBND VSSR16-20K-JB |
VSSR1601203JUF Specification Sheet
RES NET 20K OHM 16P 15RES QSOP - VSSR1601203JUF (VSSR16-20K-JB-ND)
Related parts Resistor 20.0K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601203JUFResistor 20.0K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601203JUF
Order 'res net 20k ohm 16p 15res qsop - VSSR1601203JUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-20K-JB-ND.
Resistor 2.00K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601202GTF
Order 'res net 2.0k ohm 16p 15res qsop - VSSR1601202GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601202GTF-ND.
Resistor 2.00K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601202JTF
Order 'res net 2.0k ohm 16p 15res qsop - VSSR1601202JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601202JTF-ND.
Resistor 20.0K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601203JTF
Order 'res net 20k ohm 16p 15res qsop - VSSR1601203JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601203JTF-ND.
Resistor 2.00K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601202GUF
Order 'res net 2.0k ohm 16p 15res qsop - VSSR1601202GUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-2.0K-GB-ND.
Resistor 2.00K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601202JUF
Order 'res net 2.0k ohm 16p 15res qsop - VSSR1601202JUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-2.0K-JB-ND.
Resistor 100 Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601101GTF
Order 'res net 100 ohm 16p 15res qsop - VSSR1601101GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601101GTF-ND.
Resistor 100 Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601101JTF
Order 'res net 100 ohm 16p 15res qsop - VSSR1601101JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601101JTF-ND.
Resistor 1.00K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601102GTF
Order 'res net 1.0k ohm 16p 15res qsop - VSSR1601102GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601102GTF-ND.
Resistor 1.00K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601102JTF
Order 'res net 1.0k ohm 16p 15res qsop - VSSR1601102JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601102JTF-ND.
Resistor 10.0K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601103GTF
Order 'res net 10k ohm 16p 15res qsop - VSSR1601103GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601103GTF-ND.
Resistor 10.0K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601103JTF
Order 'res net 10k ohm 16p 15res qsop - VSSR1601103JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601103JTF-ND.
Resistor 220 Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601221GTF
Order 'res net 220 ohm 16p 15res qsop - VSSR1601221GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601221GTF-ND.
Resistor 220 Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601221JTF
Order 'res net 220 ohm 16p 15res qsop - VSSR1601221JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601221JTF-ND.
Resistor 2.20K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601222GTF
Order 'res net 2.2k ohm 16p 15res qsop - VSSR1601222GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601222GTF-ND.
Options for Resistor 20.0K Ohm 100mW 15 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1601203JUF
Send this link via E-Mail
Help With This Screen
