RES NET 100 OHM 16P 8RES QSOP - VSSR1603101JUF - Resistors
Resistor 100 Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603101JUF
| Digi-Key Part Number | VSSR16-100-JI-ND |
1 25 100 250 500 1000 2500 5000 |
2.66000 2.01400 1.59600 1.36800 1.14000 .98800 .96900 .95760 |
Extended Price
2.66 50.35 159.60 342.00 570.00 988.00 2422.50 4788.00 |
| Manufacturer Part Number | VSSR1603101JUF | |||
| Description | RES NET 100 OHM 16P 8RES QSOP | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VSSR1603101JUF |
| Vendor | Vishay/Thin Film |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Tolerance | ±5% |
| Power Per Element | 100mW |
| Circuit Type | Isolated |
| Number of Pins | 16 |
| Packaging | Tube |
| Number of Resistors | 8 |
| Package / Case | 16-QSOP |
| Mounting Type | Surface Mount |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VSSR1603101JUF VSSR1603101JUF VSSR16 100 JI ND VSSR16100JIND VSSR16-100-JI |
VSSR1603101JUF Specification Sheet
RES NET 100 OHM 16P 8RES QSOP - VSSR1603101JUF (VSSR16-100-JI-ND) - Resistors
Related parts Resistor 100 Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603101JUFRES NET 100 OHM 16P 8RES QSOP - VSSR1603101JUF
Order 'res net 100 ohm 16p 8res qsop - VSSR1603101JUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-100-JI-ND.
RES NET 100 OHM 16P 8RES QSOP - VSSR1603101JTF
Order 'res net 100 ohm 16p 8res qsop - VSSR1603101JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603101JTF-ND.
RES NET 100 OHM 16P 15RES QSOP - VSSR1601101GTF
Order 'res net 100 ohm 16p 15res qsop - VSSR1601101GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601101GTF-ND.
RES NET 100 OHM 16P 15RES QSOP - VSSR1601101JTF
Order 'res net 100 ohm 16p 15res qsop - VSSR1601101JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1601101JTF-ND.
RES NET 10 OHM 16P 8RES QSOP - VSSR1603100GTF
Order 'res net 10 ohm 16p 8res qsop - VSSR1603100GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603100GTF-ND.
RES NET 10 OHM 16P 8RES QSOP - VSSR1603100JTF
Order 'res net 10 ohm 16p 8res qsop - VSSR1603100JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603100JTF-ND.
RES NET 10 OHM 16P 8RES QSOP - VSSR1603100GUF
Order 'res net 10 ohm 16p 8res qsop - VSSR1603100GUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-10-GI-ND.
RES NET 10 OHM 16P 8RES QSOP - VSSR1603100JUF
Order 'res net 10 ohm 16p 8res qsop - VSSR1603100JUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-10-JI-ND.
RES NET 100 OHM 16P 15RES QSOP - VSSR1601101GUF
Order 'res net 100 ohm 16p 15res qsop - VSSR1601101GUF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR16-100-GB-ND.
RES NET 1.0K OHM 16P 8RES QSOP - VSSR1603102GTF
Order 'res net 1.0k ohm 16p 8res qsop - VSSR1603102GTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603102GTF-ND.
RES NET 1.0K OHM 16P 8RES QSOP - VSSR1603102JTF
Order 'res net 1.0k ohm 16p 8res qsop - VSSR1603102JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603102JTF-ND.
RES NET 10K OHM 16P 8RES QSOP - VSSR1603103JTF
Order 'res net 10k ohm 16p 8res qsop - VSSR1603103JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603103JTF-ND.
RES NET 120 OHM 16P 8RES QSOP - VSSR1603121JTF
Order 'res net 120 ohm 16p 8res qsop - VSSR1603121JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603121JTF-ND.
RES NET 180 OHM 16P 8RES QSOP - VSSR1603181JTF
Order 'res net 180 ohm 16p 8res qsop - VSSR1603181JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603181JTF-ND.
RES NET 20K OHM 16P 8RES QSOP - VSSR1603203JTF
Order 'res net 20k ohm 16p 8res qsop - VSSR1603203JTF' online from Digi-Key. Manufactured by Vishay/Thin Film. Digi-Key part number VSSR1603203JTF-ND.
Options for Resistor 100 Ohm 100mW 8 Resistors[number of pins] Pin Networks, Arrays Vishay/Thin Film VSSR1603101JUF
Send this link via E-Mail
Help With This Screen
