INDUCTOR 114UH 2.22A 150KHZ CLP - SH150C-2.22-114 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 114µH 2.22A Radial AlfaMag Electronics, LLC Toroidal SH150C-2.22-114
| Digi-Key Part Number | TE2221-ND |
1 10 25 50 100 250 500 1000 2000 |
2.59000 2.22000 2.07200 1.85000 1.48000 1.25800 1.14700 1.03600 .98420 |
Extended Price
2.59 22.20 51.80 92.50 148.00 314.50 573.50 1036.00 1968.40 |
| Manufacturer Part Number | SH150C-2.22-114 | |||
| Description | INDUCTOR 114UH 2.22A 150KHZ CLP | |||
| Quantity Available | 1865 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150C-2.22-114 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 114µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Tray |
| Type | Toroidal |
| Current | 2.22A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150C 2 22 114 SH150C222114 TE2221 ND TE2221ND TE2221 |
SH150C-2.22-114 Specification Sheet
INDUCTOR 114UH 2.22A 150KHZ CLP - SH150C-2.22-114 (TE2221-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 114µH 2.22A Radial AlfaMag Electronics, LLC Toroidal SH150C-2.22-114INDUCTOR 114UH 2.22A 150KHZ CLP - SH150C-2.22-114
Order 'inductor 114uh 2.22a 150khz clp - SH150C-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2221-ND.
INDUCTOR 114UH 2.22A 150KHZ SMD - SWS-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SWS-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2068-ND.
INDUCTOR 114UH 2.22A 150KHZ VRT - SWC-2.22-114
Order 'inductor 114uh 2.22a 150khz vrt - SWC-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2113-ND.
INDUCTOR 114UH 2.22A 150KHZ SMD - SH150S-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SH150S-2.22-114' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2194CT-ND.
INDUCTOR 114UH 2.22A 150KHZ SMD - SH150S-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SH150S-2.22-114' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2194DKR-ND.
INDUCTOR 114UH 2.22A 150KHZ SMD - SH150S-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SH150S-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2194TR-ND.
INDUCTOR 114UH 2.22A 150KHZ THD - SH150T-2.22-114
Order 'inductor 114uh 2.22a 150khz thd - SH150T-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150T-2.22-114-ND.
INDUCTOR 19UH 4.50A 150KHZ CLP - SH150C-4.50-19
Order 'inductor 19uh 4.50a 150khz clp - SH150C-4.50-19' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2213-ND.
INDUCTOR 77UH 3.00A 150KHZ CLP - SH150C-3.00-77
Order 'inductor 77uh 3.00a 150khz clp - SH150C-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2214-ND.
INDUCTOR 53UH 3.00A 150KHZ CLP - SH150C-3.00-53
Order 'inductor 53uh 3.00a 150khz clp - SH150C-3.00-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2215-ND.
INDUCTOR 38UH 3.00A 150KHZ CLP - SH150C-3.00-38
Order 'inductor 38uh 3.00a 150khz clp - SH150C-3.00-38' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2216-ND.
INDUCTOR 25UH 3.00A 150KHZ CLP - SH150C-3.00-25
Order 'inductor 25uh 3.00a 150khz clp - SH150C-3.00-25' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2217-ND.
INDUCTOR 17UH 3.00A 150KHZ CLP - SH150C-3.00-17
Order 'inductor 17uh 3.00a 150khz clp - SH150C-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2218-ND.
INDUCTOR 110UH 3.00A 150KHZ CLP - SH150C-3.00-110
Order 'inductor 110uh 3.00a 150khz clp - SH150C-3.00-110' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2219-ND.
INDUCTOR 167UH 2.50A 150KHZ CLP - SH150C-2.50-167
Order 'inductor 167uh 2.50a 150khz clp - SH150C-2.50-167' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2220-ND.
Options for Fixed Inductors, Coils, Choke 114µH 2.22A Radial AlfaMag Electronics, LLC Toroidal SH150C-2.22-114
Send this link via E-Mail
Help With This Screen
