Fixed Inductors, Coils, Choke 110µH 3A Radial AlfaMag Electronics, LLC Toroidal SH150C-3.00-110
INDUCTOR 110UH 3.00A 150KHZ CLP - SH150C-3.00-110 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2219-ND |
1 10 25 50 100 250 500 1000 2000 |
4.13000 3.54000 3.30400 2.95000 2.36000 2.00600 1.82900 1.65200 1.56940 |
Extended Price
4.13 35.40 82.60 147.50 236.00 501.50 914.50 1652.00 3138.80 |
| Manufacturer Part Number | SH150C-3.00-110 | |||
| Description | INDUCTOR 110UH 3.00A 150KHZ CLP | |||
| Quantity Available | 532 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150C-3.00-110 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 110µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Tray |
| Type | Toroidal |
| Current | 3A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 90.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150C 3 00 110 SH150C300110 TE2219 ND TE2219ND TE2219 |
SH150C-3.00-110 Specification Sheet
INDUCTOR 110UH 3.00A 150KHZ CLP - SH150C-3.00-110 (TE2219-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 110µH 3A Radial AlfaMag Electronics, LLC Toroidal SH150C-3.00-110Fixed Inductors, Coils, Choke 110µH 3A Radial AlfaMag Electronics, LLC Toroidal SH150C-3.00-110
Order 'inductor 110uh 3.00a 150khz clp - SH150C-3.00-110' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2219-ND.
Fixed Inductors, Coils, Choke 110µH 3A 1.213" L x 1.000" W x 0.504" H (30.80mm x 25.40mm x 12.80mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-110
Order 'inductor 110uh 3.00a 150khz smd - SH150S-3.00-110' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2189CT-ND.
Fixed Inductors, Coils, Choke 110µH 3A 1.213" L x 1.000" W x 0.504" H (30.80mm x 25.40mm x 12.80mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-110
Order 'inductor 110uh 3.00a 150khz smd - SH150S-3.00-110' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2189DKR-ND.
Fixed Inductors, Coils, Choke 110µH 3A 1.213" L x 1.000" W x 0.504" H (30.80mm x 25.40mm x 12.80mm) AlfaMag Electronics, LLC Toroidal SH150S-3.00-110
Order 'inductor 110uh 3.00a 150khz smd - SH150S-3.00-110' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2189TR-ND.
Fixed Inductors, Coils, Choke 77µH 3A Radial AlfaMag Electronics, LLC Toroidal SH150C-3.00-77
Order 'inductor 77uh 3.00a 150khz clp - SH150C-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2214-ND.
Fixed Inductors, Coils, Choke 53µH 3A Radial AlfaMag Electronics, LLC Toroidal SH150C-3.00-53
Order 'inductor 53uh 3.00a 150khz clp - SH150C-3.00-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2215-ND.
Fixed Inductors, Coils, Choke 38µH 3A Radial AlfaMag Electronics, LLC Toroidal SH150C-3.00-38
Order 'inductor 38uh 3.00a 150khz clp - SH150C-3.00-38' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2216-ND.
Fixed Inductors, Coils, Choke 25µH 3A Radial AlfaMag Electronics, LLC Toroidal SH150C-3.00-25
Order 'inductor 25uh 3.00a 150khz clp - SH150C-3.00-25' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2217-ND.
Fixed Inductors, Coils, Choke 17µH 3A Radial AlfaMag Electronics, LLC Toroidal SH150C-3.00-17
Order 'inductor 17uh 3.00a 150khz clp - SH150C-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2218-ND.
Fixed Inductors, Coils, Choke 110µH 3A 0.925" L x 0.925" W x 0.496" H (23.50mm x 23.50mm x 12.60mm) AlfaMag Electronics, LLC Toroidal SWS-3.00-110
Order 'inductor 110uh 3a 150khz smd - SWS-3.00-110' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2074-ND.
Fixed Inductors, Coils, Choke 110µH 3A Radial AlfaMag Electronics, LLC Toroidal SWC-3.00-110
Order 'inductor 110uh 3a 150khz vrt - SWC-3.00-110' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2119-ND.
Fixed Inductors, Coils, Choke 77µH 3A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184CT-ND.
Fixed Inductors, Coils, Choke 77µH 3A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184DKR-ND.
Fixed Inductors, Coils, Choke 77µH 3A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) AlfaMag Electronics, LLC Toroidal SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2184TR-ND.
Fixed Inductors, Coils, Choke 53µH 3A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185CT-ND.
Options for Fixed Inductors, Coils, Choke 110µH 3A Radial AlfaMag Electronics, LLC Toroidal SH150C-3.00-110
Send this link via E-Mail
Help With This Screen
