INDUCTOR 176UH .30A 150KHZ SMD - SH150S-0.30-176 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2211DKR-ND |
1 10 25 50 100 |
2.02000 1.92000 1.82400 1.56000 1.24800 |
Extended Price
2.02 19.20 45.60 78.00 124.80 |
| Manufacturer Part Number | SH150S-0.30-176 | |||
| Description | INDUCTOR 176UH .30A 150KHZ SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150S-0.30-176 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 176µH |
| Tolerance | ±20% |
| Package / Case | 0.441" L x 0.433" W x 0.291" H (11.20mm x 11.00mm x 7.40mm) |
| Packaging | Digi-Reel® |
| Type | Toroidal |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 1.400 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150S 0 30 176 SH150S030176 TE2211DKR ND TE2211DKRND TE2211DKR |
SH150S-0.30-176 Specification Sheet
INDUCTOR 176UH .30A 150KHZ SMD - SH150S-0.30-176 (TE2211DKR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 176UH .30A 150KHZ SMD - SH150S-0.30-176
Order 'inductor 176uh .30a 150khz smd - SH150S-0.30-176' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2211CT-ND.
INDUCTOR 176UH .30A 150KHZ SMD - SH150S-0.30-176
Order 'inductor 176uh .30a 150khz smd - SH150S-0.30-176' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2211DKR-ND.
INDUCTOR 176UH .30A 150KHZ SMD - SH150S-0.30-176
Order 'inductor 176uh .30a 150khz smd - SH150S-0.30-176' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2211TR-ND.
INDUCTOR 176UH .30A 150KHZ SMD - SWS-0.30-176
Order 'inductor 176uh .30a 150khz smd - SWS-0.30-176' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2041-ND.
INDUCTOR 176UH .30A 150KHZ VRT - SWT-0.30-176
Order 'inductor 176uh .30a 150khz vrt - SWT-0.30-176' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2086-ND.
INDUCTOR 176UH .30A 150KHZ THD - SH150T-0.30-176
Order 'inductor 176uh .30a 150khz thd - SH150T-0.30-176' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2181-ND.
INDUCTOR 55UH .30A 150KHZ SMD - SH150S-0.30-55
Order 'inductor 55uh .30a 150khz smd - SH150S-0.30-55' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2210CT-ND.
INDUCTOR 55UH .30A 150KHZ SMD - SH150S-0.30-55
Order 'inductor 55uh .30a 150khz smd - SH150S-0.30-55' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2210DKR-ND.
INDUCTOR 55UH .30A 150KHZ SMD - SH150S-0.30-55
Order 'inductor 55uh .30a 150khz smd - SH150S-0.30-55' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2210TR-ND.
INDUCTOR 55UH .30A 150KHZ SMD - SWS-0.30-55
Order 'inductor 55uh .30a 150khz smd - SWS-0.30-55' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2036-ND.
INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176
Order 'inductor 176uh 1.4a 50khz smd - SH50S-1.4-176' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2145CT-ND.
INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176
Order 'inductor 176uh 1.4a 50khz smd - SH50S-1.4-176' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2145DKR-ND.
INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176
Order 'inductor 176uh 1.4a 50khz smd - SH50S-1.4-176' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2145TR-ND.
INDUCTOR 55UH .30A 150KHZ VRT - SWT-0.30-55
Order 'inductor 55uh .30a 150khz vrt - SWT-0.30-55' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2081-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184CT-ND.
Send this link via E-Mail
Help With This Screen
