INDUCTOR 118UH .38A 150KHZ SMD - SH150S-0.38-118 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2208CT-ND |
1 10 25 50 100 |
1.97000 1.88000 1.78600 1.52760 1.22200 |
Extended Price
1.97 18.80 44.65 76.38 122.20 |
| Manufacturer Part Number | SH150S-0.38-118 | |||
| Description | INDUCTOR 118UH .38A 150KHZ SMD | |||
| Quantity Available | 1083 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150S-0.38-118 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 118µH |
| Tolerance | ±20% |
| Package / Case | 0.441" L x 0.433" W x 0.291" H (11.20mm x 11.00mm x 7.40mm) |
| Packaging | Cut Tape (CT) |
| Type | Toroidal |
| Current | 380mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 1.200 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150S 0 38 118 SH150S038118 TE2208CT ND TE2208CTND TE2208CT |
SH150S-0.38-118 Specification Sheet
INDUCTOR 118UH .38A 150KHZ SMD - SH150S-0.38-118 (TE2208CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 118UH .38A 150KHZ SMD - SH150S-0.38-118
Order 'inductor 118uh .38a 150khz smd - SH150S-0.38-118' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2208CT-ND.
INDUCTOR 118UH .38A 150KHZ SMD - SH150S-0.38-118
Order 'inductor 118uh .38a 150khz smd - SH150S-0.38-118' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2208DKR-ND.
INDUCTOR 118UH .38A 150KHZ SMD - SH150S-0.38-118
Order 'inductor 118uh .38a 150khz smd - SH150S-0.38-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2208TR-ND.
INDUCTOR 118UH .38A 150KHZ SMD - SWS-0.38-118
Order 'inductor 118uh .38a 150khz smd - SWS-0.38-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2042-ND.
INDUCTOR 118UH .38A 150KHZ VRT - SWT-0.38-118
Order 'inductor 118uh .38a 150khz vrt - SWT-0.38-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2087-ND.
INDUCTOR 118UH .38A 150KHZ THD - SH150T-0.38-118
Order 'inductor 118uh .38a 150khz thd - SH150T-0.38-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2179-ND.
INDUCTOR 118UH .20A 150KHZ SMD - SH150S-0.20-118
Order 'inductor 118uh .20a 150khz smd - SH150S-0.20-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150S-0.20-118-ND.
INDUCTOR 118UH .20A 150KHZ SMD - SWS-0.20-118
Order 'inductor 118uh .20a 150khz smd - SWS-0.20-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2034-ND.
INDUCTOR 118UH .20A 150KHZ VRT - SWT-0.20-118
Order 'inductor 118uh .20a 150khz vrt - SWT-0.20-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2079-ND.
INDUCTOR 118UH .20A 150KHZ THD - SH150T-0.20-118
Order 'inductor 118uh .20a 150khz thd - SH150T-0.20-118' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2183-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184CT-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184DKR-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2184TR-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185CT-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185DKR-ND.
Send this link via E-Mail
Help With This Screen
