INDUCTOR 173UH .54A 150KHZ SMD - SH150S-0.54-173 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2207CT-ND |
1 10 25 50 100 |
2.06000 1.96000 1.86200 1.59260 1.27400 |
Extended Price
2.06 19.60 46.55 79.63 127.40 |
| Manufacturer Part Number | SH150S-0.54-173 | |||
| Description | INDUCTOR 173UH .54A 150KHZ SMD | |||
| Quantity Available | 437 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150S-0.54-173 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 173µH |
| Tolerance | ±20% |
| Package / Case | 0.559" L x 0.551" W x 0.327" H (14.20mm x 14.00mm x 8.30mm) |
| Packaging | Cut Tape (CT) |
| Type | Toroidal |
| Current | 540mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 600.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150S 0 54 173 SH150S054173 TE2207CT ND TE2207CTND TE2207CT |
SH150S-0.54-173 Specification Sheet
INDUCTOR 173UH .54A 150KHZ SMD - SH150S-0.54-173 (TE2207CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 173UH .54A 150KHZ SMD - SH150S-0.54-173
Order 'inductor 173uh .54a 150khz smd - SH150S-0.54-173' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2207CT-ND.
INDUCTOR 173UH .54A 150KHZ SMD - SH150S-0.54-173
Order 'inductor 173uh .54a 150khz smd - SH150S-0.54-173' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2207DKR-ND.
INDUCTOR 173UH .54A 150KHZ SMD - SH150S-0.54-173
Order 'inductor 173uh .54a 150khz smd - SH150S-0.54-173' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2207TR-ND.
INDUCTOR 173UH .54A 150KHZ SMD - SWS-0.54-173
Order 'inductor 173uh .54a 150khz smd - SWS-0.54-173' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2050-ND.
INDUCTOR 173UH .54A 150KHZ VRT - SWT-0.54-173
Order 'inductor 173uh .54a 150khz vrt - SWT-0.54-173' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2095-ND.
INDUCTOR 173UH .54A 150KHZ THD - SH150T-0.54-173
Order 'inductor 173uh .54a 150khz thd - SH150T-0.54-173' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2176-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184CT-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184DKR-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2184TR-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185CT-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185DKR-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2185TR-ND.
INDUCTOR 38UH 3.00A 150KHZ SMD - SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2186CT-ND.
INDUCTOR 38UH 3.00A 150KHZ SMD - SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2186DKR-ND.
INDUCTOR 38UH 3.00A 150KHZ SMD - SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2186TR-ND.
Send this link via E-Mail
Help With This Screen
