Fixed Inductors, Coils, Choke 115µH 670mA 0.559" L x 0.551" W x 0.327" H (14.20mm x 14.00mm x 8.30mm) Alfamag Electronics LLC (VA) Toroidal SH150S-0.67-115
INDUCTOR 115UH .67A 150KHZ SMD - SH150S-0.67-115 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2205CT-ND |
1 10 25 50 100 |
2.10000 2.00000 1.90000 1.62500 1.30000 |
Extended Price
2.10 20.00 47.50 81.25 130.00 |
| Manufacturer Part Number | SH150S-0.67-115 | |||
| Description | INDUCTOR 115UH .67A 150KHZ SMD | |||
| Quantity Available | 909 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150S-0.67-115 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 115µH |
| Tolerance | ±20% |
| Package / Case | 0.559" L x 0.551" W x 0.327" H (14.20mm x 14.00mm x 8.30mm) |
| Packaging | Cut Tape (CT) |
| Type | Toroidal |
| Current | 670mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 400.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150S 0 67 115 SH150S067115 TE2205CT ND TE2205CTND TE2205CT |
SH150S-0.67-115 Specification Sheet
INDUCTOR 115UH .67A 150KHZ SMD - SH150S-0.67-115 (TE2205CT-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 115µH 670mA 0.559" L x 0.551" W x 0.327" H (14.20mm x 14.00mm x 8.30mm) Alfamag Electronics LLC (VA) Toroidal SH150S-0.67-115Fixed Inductors, Coils, Choke 115µH 670mA 0.559" L x 0.551" W x 0.327" H (14.20mm x 14.00mm x 8.30mm) Alfamag Electronics LLC (VA) Toroidal SH150S-0.67-115
Order 'inductor 115uh .67a 150khz smd - SH150S-0.67-115' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2205CT-ND.
Fixed Inductors, Coils, Choke 115µH 670mA 0.559" L x 0.551" W x 0.327" H (14.20mm x 14.00mm x 8.30mm) Alfamag Electronics LLC (VA) Toroidal SH150S-0.67-115
Order 'inductor 115uh .67a 150khz smd - SH150S-0.67-115' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2205DKR-ND.
Fixed Inductors, Coils, Choke 115µH 670mA 0.559" L x 0.551" W x 0.327" H (14.20mm x 14.00mm x 8.30mm) AlfaMag Electronics, LLC Toroidal SH150S-0.67-115
Order 'inductor 115uh .67a 150khz smd - SH150S-0.67-115' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2205TR-ND.
Fixed Inductors, Coils, Choke 115µH 670mA 0.503" L x 0.503" W x 0.276" H (12.80mm x 12.80mm x 7.00mm) AlfaMag Electronics, LLC Toroidal SWS-0.67-115
Order 'inductor 115uh .67a 150khz smd - SWS-0.67-115' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2051-ND.
Fixed Inductors, Coils, Choke 115µH 670mA Radial AlfaMag Electronics, LLC Toroidal SWT-0.67-115
Order 'inductor 115uh .67a 150khz vrt - SWT-0.67-115' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2096-ND.
Fixed Inductors, Coils, Choke 115µH 670mA Radial AlfaMag Electronics, LLC Toroidal SH150T-0.67-115
Order 'inductor 115uh .67a 150khz thd - SH150T-0.67-115' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2175-ND.
Fixed Inductors, Coils, Choke 77µH 3A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184CT-ND.
Fixed Inductors, Coils, Choke 77µH 3A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184DKR-ND.
Fixed Inductors, Coils, Choke 53µH 3A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185CT-ND.
Fixed Inductors, Coils, Choke 53µH 3A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185DKR-ND.
Fixed Inductors, Coils, Choke 38µH 3A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2186CT-ND.
Fixed Inductors, Coils, Choke 38µH 3A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2186DKR-ND.
Fixed Inductors, Coils, Choke 25µH 3A 0.701" L x 0.669" W x 0.441" H (17.80mm x 17.00mm x 11.20mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-25
Order 'inductor 25uh 3.00a 150khz smd - SH150S-3.00-25' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2187CT-ND.
Fixed Inductors, Coils, Choke 25µH 3A 0.701" L x 0.669" W x 0.441" H (17.80mm x 17.00mm x 11.20mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-25
Order 'inductor 25uh 3.00a 150khz smd - SH150S-3.00-25' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2187DKR-ND.
Fixed Inductors, Coils, Choke 17µH 3A 0.614" L x 0.591" W x 0.376" H (15.60mm x 15.00mm x 9.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-3.00-17
Order 'inductor 17uh 3.00a 150khz smd - SH150S-3.00-17' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2188CT-ND.
Options for Fixed Inductors, Coils, Choke 115µH 670mA 0.559" L x 0.551" W x 0.327" H (14.20mm x 14.00mm x 8.30mm) Alfamag Electronics LLC (VA) Toroidal SH150S-0.67-115
Send this link via E-Mail
Help With This Screen
