Fixed Inductors, Coils, Choke 168µH 1.02A 0.614" L x 0.591" W x 0.376" H (15.60mm x 15.00mm x 9.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.02-168
INDUCTOR 168UH 1.02A 150KHZ SMD - SH150S-1.02-168 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2201DKR-ND |
1 10 25 50 100 |
2.23000 2.12000 2.01400 1.72260 1.37800 |
Extended Price
2.23 21.20 50.35 86.13 137.80 |
| Manufacturer Part Number | SH150S-1.02-168 | |||
| Description | INDUCTOR 168UH 1.02A 150KHZ SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150S-1.02-168 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 168µH |
| Tolerance | ±20% |
| Package / Case | 0.614" L x 0.591" W x 0.376" H (15.60mm x 15.00mm x 9.60mm) |
| Packaging | Digi-Reel® |
| Type | Toroidal |
| Current | 1.02A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 400.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150S 1 02 168 SH150S102168 TE2201DKR ND TE2201DKRND TE2201DKR |
SH150S-1.02-168 Specification Sheet
INDUCTOR 168UH 1.02A 150KHZ SMD - SH150S-1.02-168 (TE2201DKR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 168µH 1.02A 0.614" L x 0.591" W x 0.376" H (15.60mm x 15.00mm x 9.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.02-168Fixed Inductors, Coils, Choke 168µH 1.02A 0.614" L x 0.591" W x 0.376" H (15.60mm x 15.00mm x 9.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SH150S-1.02-168' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2201CT-ND.
Fixed Inductors, Coils, Choke 168µH 1.02A 0.614" L x 0.591" W x 0.376" H (15.60mm x 15.00mm x 9.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SH150S-1.02-168' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2201DKR-ND.
Fixed Inductors, Coils, Choke 168µH 1.02A 0.614" L x 0.591" W x 0.376" H (15.60mm x 15.00mm x 9.60mm) AlfaMag Electronics, LLC Toroidal SH150S-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SH150S-1.02-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2201TR-ND.
Fixed Inductors, Coils, Choke 168µH 1.02A 0.591" L x 0.591" W x 0.315" H (15.00mm x 15.00mm x 8.00mm) AlfaMag Electronics, LLC Toroidal SWS-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SWS-1.02-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2059-ND.
Fixed Inductors, Coils, Choke 168µH 1.02A Radial AlfaMag Electronics, LLC Toroidal SWT-1.02-168
Order 'inductor 168uh 1.02a 150khz vrt - SWT-1.02-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2104-ND.
Fixed Inductors, Coils, Choke 168µH 1.02A Radial AlfaMag Electronics, LLC Toroidal SH150T-1.02-168
Order 'inductor 168uh 1.02a 150khz thd - SH150T-1.02-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2170-ND.
Fixed Inductors, Coils, Choke 17µH 1.02A 0.441" L x 0.433" W x 0.291" H (11.20mm x 11.00mm x 7.40mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.02-17
Order 'inductor 17uh 1.02a 150khz smd - SH150S-1.02-17' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2200CT-ND.
Fixed Inductors, Coils, Choke 17µH 1.02A 0.441" L x 0.433" W x 0.291" H (11.20mm x 11.00mm x 7.40mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.02-17
Order 'inductor 17uh 1.02a 150khz smd - SH150S-1.02-17' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2200DKR-ND.
Fixed Inductors, Coils, Choke 17µH 1.02A 0.441" L x 0.433" W x 0.291" H (11.20mm x 11.00mm x 7.40mm) AlfaMag Electronics, LLC Toroidal SH150S-1.02-17
Order 'inductor 17uh 1.02a 150khz smd - SH150S-1.02-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2200TR-ND.
Fixed Inductors, Coils, Choke 168µH 1.81A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.81-168
Order 'inductor 168uh 1.81a 150khz smd - SH150S-1.81-168' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2196CT-ND.
Fixed Inductors, Coils, Choke 168µH 1.81A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.81-168
Order 'inductor 168uh 1.81a 150khz smd - SH150S-1.81-168' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2196DKR-ND.
Fixed Inductors, Coils, Choke 168µH 1.81A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) AlfaMag Electronics, LLC Toroidal SH150S-1.81-168
Order 'inductor 168uh 1.81a 150khz smd - SH150S-1.81-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2196TR-ND.
Fixed Inductors, Coils, Choke 17µH 1.02A 0.394" L x 0.394" W x 0.256" H (10.00mm x 10.00mm x 6.50mm) AlfaMag Electronics, LLC Toroidal SWS-1.02-17
Order 'inductor 17uh 1.02a 150khz smd - SWS-1.02-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2047-ND.
Fixed Inductors, Coils, Choke 168µH 1.81A 0.925" L x 0.925" W x 0.496" H (23.50mm x 23.50mm x 12.60mm) AlfaMag Electronics, LLC Toroidal SWS-1.81-168
Order 'inductor 168uh 1.81a 150khz smd - SWS-1.81-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2067-ND.
Fixed Inductors, Coils, Choke 17µH 1.02A Radial AlfaMag Electronics, LLC Toroidal SWT-1.02-17
Order 'inductor 17uh 1.02a 150khz vrt - SWT-1.02-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2092-ND.
Options for Fixed Inductors, Coils, Choke 168µH 1.02A 0.614" L x 0.591" W x 0.376" H (15.60mm x 15.00mm x 9.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.02-168
Send this link via E-Mail
Help With This Screen
