INDUCTOR 17UH 1.02A 150KHZ SMD - SH150S-1.02-17 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 17µH 1.02A 0.441" L x 0.433" W x 0.291" H (11.20mm x 11.00mm x 7.40mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.02-17
| Digi-Key Part Number | TE2200DKR-ND |
1 10 25 50 100 |
1.93000 1.84000 1.74800 1.49500 1.19600 |
Extended Price
1.93 18.40 43.70 74.75 119.60 |
| Manufacturer Part Number | SH150S-1.02-17 | |||
| Description | INDUCTOR 17UH 1.02A 150KHZ SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150S-1.02-17 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 17µH |
| Tolerance | ±20% |
| Package / Case | 0.441" L x 0.433" W x 0.291" H (11.20mm x 11.00mm x 7.40mm) |
| Packaging | Digi-Reel® |
| Type | Toroidal |
| Current | 1.02A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150S 1 02 17 SH150S10217 TE2200DKR ND TE2200DKRND TE2200DKR |
SH150S-1.02-17 Specification Sheet
INDUCTOR 17UH 1.02A 150KHZ SMD - SH150S-1.02-17 (TE2200DKR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 17µH 1.02A 0.441" L x 0.433" W x 0.291" H (11.20mm x 11.00mm x 7.40mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.02-17INDUCTOR 17UH 1.02A 150KHZ SMD - SH150S-1.02-17
Order 'inductor 17uh 1.02a 150khz smd - SH150S-1.02-17' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2200CT-ND.
INDUCTOR 17UH 1.02A 150KHZ SMD - SH150S-1.02-17
Order 'inductor 17uh 1.02a 150khz smd - SH150S-1.02-17' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2200DKR-ND.
INDUCTOR 17UH 1.02A 150KHZ SMD - SH150S-1.02-17
Order 'inductor 17uh 1.02a 150khz smd - SH150S-1.02-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2200TR-ND.
INDUCTOR 17UH 1.02A 150KHZ SMD - SWS-1.02-17
Order 'inductor 17uh 1.02a 150khz smd - SWS-1.02-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2047-ND.
INDUCTOR 17UH 1.02A 150KHZ VRT - SWT-1.02-17
Order 'inductor 17uh 1.02a 150khz vrt - SWT-1.02-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2092-ND.
INDUCTOR 17UH 1.02A 150KHZ THD - SH150T-1.02-17
Order 'inductor 17uh 1.02a 150khz thd - SH150T-1.02-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150T-1.02-17-ND.
INDUCTOR 168UH 1.02A 150KHZ SMD - SH150S-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SH150S-1.02-168' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2201CT-ND.
INDUCTOR 168UH 1.02A 150KHZ SMD - SH150S-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SH150S-1.02-168' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2201DKR-ND.
INDUCTOR 168UH 1.02A 150KHZ SMD - SH150S-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SH150S-1.02-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2201TR-ND.
INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17
Order 'inductor 17uh 3.00a 150khz smd - SH150S-3.00-17' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2188CT-ND.
INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17
Order 'inductor 17uh 3.00a 150khz smd - SH150S-3.00-17' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2188DKR-ND.
INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17
Order 'inductor 17uh 3.00a 150khz smd - SH150S-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2188TR-ND.
INDUCTOR 168UH 1.02A 150KHZ SMD - SWS-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SWS-1.02-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2059-ND.
INDUCTOR 17UH 3A 150KHZ SMD - SWS-3.00-17
Order 'inductor 17uh 3a 150khz smd - SWS-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2065-ND.
INDUCTOR 168UH 1.02A 150KHZ VRT - SWT-1.02-168
Order 'inductor 168uh 1.02a 150khz vrt - SWT-1.02-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2104-ND.
Options for Fixed Inductors, Coils, Choke 17µH 1.02A 0.441" L x 0.433" W x 0.291" H (11.20mm x 11.00mm x 7.40mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.02-17
Send this link via E-Mail
Help With This Screen
