INDUCTOR 168UH 1.81A 150KHZ SMD - SH150S-1.81-168
Fixed Inductors, Coils, Choke 168µH 1.81A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.81-168
| Digi-Key Part Number | TE2196CT-ND |
1 10 25 50 |
3.70000 3.52000 3.34400 2.86000 |
Extended Price
3.70 35.20 83.60 143.00 |
| Manufacturer Part Number | SH150S-1.81-168 | |||
| Description | INDUCTOR 168UH 1.81A 150KHZ SMD | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150S-1.81-168 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 168µH |
| Tolerance | ±20% |
| Package / Case | 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) |
| Packaging | Cut Tape (CT) |
| Type | Toroidal |
| Current | 1.81A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 180.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150S 1 81 168 SH150S181168 TE2196CT ND TE2196CTND TE2196CT |
SH150S-1.81-168 Specification Sheet
INDUCTOR 168UH 1.81A 150KHZ SMD - SH150S-1.81-168 (TE2196CT-ND)
Related parts Fixed Inductors, Coils, Choke 168µH 1.81A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.81-168INDUCTOR 168UH 1.81A 150KHZ SMD - SH150S-1.81-168
Order 'inductor 168uh 1.81a 150khz smd - SH150S-1.81-168' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2196CT-ND.
INDUCTOR 168UH 1.81A 150KHZ SMD - SH150S-1.81-168
Order 'inductor 168uh 1.81a 150khz smd - SH150S-1.81-168' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2196DKR-ND.
INDUCTOR 168UH 1.81A 150KHZ SMD - SH150S-1.81-168
Order 'inductor 168uh 1.81a 150khz smd - SH150S-1.81-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2196TR-ND.
INDUCTOR 168UH 1.81A 150KHZ SMD - SWS-1.81-168
Order 'inductor 168uh 1.81a 150khz smd - SWS-1.81-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2067-ND.
INDUCTOR 168UH 1.81A 150KHZ VRT - SWC-1.81-168
Order 'inductor 168uh 1.81a 150khz vrt - SWC-1.81-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2112-ND.
INDUCTOR 168UH 1.81A 150KHZ CLP - SH150C-1.81-168
Order 'inductor 168uh 1.81a 150khz clp - SH150C-1.81-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150C-1.81-168-ND.
INDUCTOR 168UH 1.81A 150KHZ THD - SH150T-1.81-168
Order 'inductor 168uh 1.81a 150khz thd - SH150T-1.81-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150T-1.81-168-ND.
INDUCTOR 18UH 1.81A 150KHZ SMD - SH150S-1.81-18
Order 'inductor 18uh 1.81a 150khz smd - SH150S-1.81-18' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150S-1.81-18-ND.
INDUCTOR 168UH 1.02A 150KHZ SMD - SH150S-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SH150S-1.02-168' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2201CT-ND.
INDUCTOR 168UH 1.02A 150KHZ SMD - SH150S-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SH150S-1.02-168' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2201DKR-ND.
INDUCTOR 168UH 1.02A 150KHZ SMD - SH150S-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SH150S-1.02-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2201TR-ND.
INDUCTOR 18UH 1.81A 150KHZ SMD - SWS-1.81-18
Order 'inductor 18uh 1.81a 150khz smd - SWS-1.81-18' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2056-ND.
INDUCTOR 168UH 1.02A 150KHZ SMD - SWS-1.02-168
Order 'inductor 168uh 1.02a 150khz smd - SWS-1.02-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2059-ND.
INDUCTOR 18UH 1.81A 150KHZ VRT - SWT-1.81-18
Order 'inductor 18uh 1.81a 150khz vrt - SWT-1.81-18' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2101-ND.
INDUCTOR 18UH 1.81A 150KHZ THD - SH150T-1.81-18
Order 'inductor 18uh 1.81a 150khz thd - SH150T-1.81-18' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150T-1.81-18-ND.
Options for Fixed Inductors, Coils, Choke 168µH 1.81A 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) Alfamag Electronics LLC (VA) Toroidal SH150S-1.81-168
Send this link via E-Mail
Help With This Screen
