INDUCTOR 114UH 2.22A 150KHZ SMD - SH150S-2.22-114
| Digi-Key Part Number | TE2194DKR-ND |
1 10 25 50 |
4.45000 4.24000 4.02800 3.44500 |
Extended Price
4.45 42.40 100.70 172.25 |
| Manufacturer Part Number | SH150S-2.22-114 | |||
| Description | INDUCTOR 114UH 2.22A 150KHZ SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150S-2.22-114 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 114µH |
| Tolerance | ±20% |
| Package / Case | 0.957" L x 0.925" W x 0.417" H (24.30mm x 23.50mm x 10.60mm) |
| Packaging | Digi-Reel® |
| Type | Toroidal |
| Current | 2.22A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150S 2 22 114 SH150S222114 TE2194DKR ND TE2194DKRND TE2194DKR |
SH150S-2.22-114 Specification Sheet
INDUCTOR 114UH 2.22A 150KHZ SMD - SH150S-2.22-114 (TE2194DKR-ND)
Related parts :INDUCTOR 114UH 2.22A 150KHZ SMD - SH150S-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SH150S-2.22-114' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2194CT-ND.
INDUCTOR 114UH 2.22A 150KHZ SMD - SH150S-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SH150S-2.22-114' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2194DKR-ND.
INDUCTOR 114UH 2.22A 150KHZ SMD - SH150S-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SH150S-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2194TR-ND.
INDUCTOR 114UH 2.22A 150KHZ SMD - SWS-2.22-114
Order 'inductor 114uh 2.22a 150khz smd - SWS-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2068-ND.
INDUCTOR 114UH 2.22A 150KHZ VRT - SWC-2.22-114
Order 'inductor 114uh 2.22a 150khz vrt - SWC-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2113-ND.
INDUCTOR 114UH 2.22A 150KHZ CLP - SH150C-2.22-114
Order 'inductor 114uh 2.22a 150khz clp - SH150C-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2221-ND.
INDUCTOR 114UH 2.22A 150KHZ THD - SH150T-2.22-114
Order 'inductor 114uh 2.22a 150khz thd - SH150T-2.22-114' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150T-2.22-114-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184CT-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184DKR-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2184TR-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185CT-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185DKR-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2185TR-ND.
INDUCTOR 38UH 3.00A 150KHZ SMD - SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2186CT-ND.
INDUCTOR 38UH 3.00A 150KHZ SMD - SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2186DKR-ND.
Send this link via E-Mail
Help With This Screen
