INDUCTOR 167UH 2.50A 150KHZ SMD - SH150S-2.50-167 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2192DKR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | SH150S-2.50-167 | |||
| Description | INDUCTOR 167UH 2.50A 150KHZ SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150S-2.50-167 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 167µH |
| Tolerance | ±20% |
| Package / Case | 1.213" L x 1.000" W x 0.504" H (30.80mm x 25.40mm x 12.80mm) |
| Packaging | Digi-Reel® |
| Type | Toroidal |
| Current | 2.5A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 140.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150S 2 50 167 SH150S250167 TE2192DKR ND TE2192DKRND TE2192DKR |
SH150S-2.50-167 Specification Sheet
INDUCTOR 167UH 2.50A 150KHZ SMD - SH150S-2.50-167 (TE2192DKR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 167UH 2.50A 150KHZ SMD - SH150S-2.50-167
Order 'inductor 167uh 2.50a 150khz smd - SH150S-2.50-167' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2192CT-ND.
INDUCTOR 167UH 2.50A 150KHZ SMD - SH150S-2.50-167
Order 'inductor 167uh 2.50a 150khz smd - SH150S-2.50-167' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2192DKR-ND.
INDUCTOR 167UH 2.50A 150KHZ SMD - SH150S-2.50-167
Order 'inductor 167uh 2.50a 150khz smd - SH150S-2.50-167' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2192TR-ND.
INDUCTOR 167UH 2.5A 150KHZ SMD - SWS-2.50-167
Order 'inductor 167uh 2.5a 150khz smd - SWS-2.50-167' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2073-ND.
INDUCTOR 167UH 2.50A 150KHZ CLP - SH150C-2.50-167
Order 'inductor 167uh 2.50a 150khz clp - SH150C-2.50-167' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2220-ND.
INDUCTOR 167UH 2.5A 150KHZ VRT - SWC-2.50-167
Order 'inductor 167uh 2.5a 150khz vrt - SWC-2.50-167' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2118-ND.
INDUCTOR 250UH 1.50A 150KHZ SMD - SH150S-1.50-250
Order 'inductor 250uh 1.50a 150khz smd - SH150S-1.50-250' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150S-1.50-250-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184CT-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184DKR-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185CT-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185DKR-ND.
INDUCTOR 38UH 3.00A 150KHZ SMD - SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2186CT-ND.
INDUCTOR 38UH 3.00A 150KHZ SMD - SH150S-3.00-38
Order 'inductor 38uh 3.00a 150khz smd - SH150S-3.00-38' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2186DKR-ND.
INDUCTOR 25UH 3.00A 150KHZ SMD - SH150S-3.00-25
Order 'inductor 25uh 3.00a 150khz smd - SH150S-3.00-25' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2187CT-ND.
INDUCTOR 25UH 3.00A 150KHZ SMD - SH150S-3.00-25
Order 'inductor 25uh 3.00a 150khz smd - SH150S-3.00-25' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2187DKR-ND.
Send this link via E-Mail
Help With This Screen
