Keywords:





INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17 - Inductors, Coils, Chokes

Digi-Key Part Number TE2188DKR-ND
Price Break
1
10
25
50
100
Unit Price
2.60000
2.48000
2.35600
2.01500
1.61200
Extended Price
2.60
24.80
58.90
100.75
161.20
Manufacturer Part NumberSH150S-3.00-17
DescriptionINDUCTOR 17UH 3.00A 150KHZ SMD
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSH150S-3.00-17
VendorAlfamag Electronics LLC (VA)
CategoryInductors, Coils, Chokes
Inductance17µH
Tolerance±20%
Package / Case0.614" L x 0.591" W x 0.376" H (15.60mm x 15.00mm x 9.60mm)
PackagingDigi-Reel®
TypeToroidal
Current 3A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
DC Resistance (DCR)50.00 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-40°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SH150S 3 00 17
SH150S30017
TE2188DKR ND
TE2188DKRND
TE2188DKR

SH150S-3.00-17 Specification Sheet

Image of INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17

INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17 (TE2188DKR-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17
 Order 'inductor 17uh 3.00a 150khz smd - SH150S-3.00-17' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2188CT-ND.
INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17
 Order 'inductor 17uh 3.00a 150khz smd - SH150S-3.00-17' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2188DKR-ND.
INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17
 Order 'inductor 17uh 3.00a 150khz smd - SH150S-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2188TR-ND.
INDUCTOR 17UH 3A 150KHZ SMD - SWS-3.00-17
 Order 'inductor 17uh 3a 150khz smd - SWS-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2065-ND.
INDUCTOR 17UH 1.02A 150KHZ SMD - SH150S-1.02-17
 Order 'inductor 17uh 1.02a 150khz smd - SH150S-1.02-17' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2200CT-ND.
INDUCTOR 17UH 1.02A 150KHZ SMD - SH150S-1.02-17
 Order 'inductor 17uh 1.02a 150khz smd - SH150S-1.02-17' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2200DKR-ND.
INDUCTOR 17UH 1.02A 150KHZ SMD - SH150S-1.02-17
 Order 'inductor 17uh 1.02a 150khz smd - SH150S-1.02-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2200TR-ND.
INDUCTOR 17UH 3.00A 150KHZ CLP - SH150C-3.00-17
 Order 'inductor 17uh 3.00a 150khz clp - SH150C-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2218-ND.
INDUCTOR 17UH 3.00A 150KHZ THD - SH150T-3.00-17
 Order 'inductor 17uh 3.00a 150khz thd - SH150T-3.00-17' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH150T-3.00-17-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
 Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184CT-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
 Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2184DKR-ND.
INDUCTOR 77UH 3.00A 150KHZ SMD - SH150S-3.00-77
 Order 'inductor 77uh 3.00a 150khz smd - SH150S-3.00-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2184TR-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
 Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185CT-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
 Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2185DKR-ND.
INDUCTOR 53UH 3.00A 150KHZ SMD - SH150S-3.00-53
 Order 'inductor 53uh 3.00a 150khz smd - SH150S-3.00-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2185TR-ND.

Send this link via E-Mail
Help With This Screen

INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17 Next: INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17
INDUCTOR 17UH 3.00A 150KHZ SMD - SH150S-3.00-17