INDUCTOR 115UH .67A 150KHZ THD - SH150T-0.67-115 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 115µH 670mA Radial AlfaMag Electronics, LLC Toroidal SH150T-0.67-115
| Digi-Key Part Number | TE2175-ND |
1 10 25 50 100 250 500 1000 2000 |
2.35000 2.01000 1.87600 1.67500 1.34000 1.13900 1.03850 .93800 .89110 |
Extended Price
2.35 20.10 46.90 83.75 134.00 284.75 519.25 938.00 1782.20 |
| Manufacturer Part Number | SH150T-0.67-115 | |||
| Description | INDUCTOR 115UH .67A 150KHZ THD | |||
| Quantity Available | 364 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH150T-0.67-115 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 115µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Tray |
| Type | Toroidal |
| Current | 670mA |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 400.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH150T 0 67 115 SH150T067115 TE2175 ND TE2175ND TE2175 |
SH150T-0.67-115 Specification Sheet
INDUCTOR 115UH .67A 150KHZ THD - SH150T-0.67-115 (TE2175-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 115µH 670mA Radial AlfaMag Electronics, LLC Toroidal SH150T-0.67-115INDUCTOR 115UH .67A 150KHZ THD - SH150T-0.67-115
Order 'inductor 115uh .67a 150khz thd - SH150T-0.67-115' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2175-ND.
INDUCTOR 115UH .67A 150KHZ SMD - SWS-0.67-115
Order 'inductor 115uh .67a 150khz smd - SWS-0.67-115' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2051-ND.
INDUCTOR 115UH .67A 150KHZ VRT - SWT-0.67-115
Order 'inductor 115uh .67a 150khz vrt - SWT-0.67-115' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2096-ND.
INDUCTOR 115UH .67A 150KHZ SMD - SH150S-0.67-115
Order 'inductor 115uh .67a 150khz smd - SH150S-0.67-115' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2205CT-ND.
INDUCTOR 115UH .67A 150KHZ SMD - SH150S-0.67-115
Order 'inductor 115uh .67a 150khz smd - SH150S-0.67-115' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2205DKR-ND.
INDUCTOR 115UH .67A 150KHZ SMD - SH150S-0.67-115
Order 'inductor 115uh .67a 150khz smd - SH150S-0.67-115' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2205TR-ND.
INDUCTOR 24UH 2.74A 150KHZ THD - SH150T-2.74-24
Order 'inductor 24uh 2.74a 150khz thd - SH150T-2.74-24' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2165-ND.
INDUCTOR 37UH 2.24A 150KHZ THD - SH150T-2.24-37
Order 'inductor 37uh 2.24a 150khz thd - SH150T-2.24-37' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2166-ND.
INDUCTOR 53UH 1.87A 150KHZ THD - SH150T-1.87-53
Order 'inductor 53uh 1.87a 150khz thd - SH150T-1.87-53' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2167-ND.
INDUCTOR 77UH 1.54A 150KHZ THD - SH150T-1.54-77
Order 'inductor 77uh 1.54a 150khz thd - SH150T-1.54-77' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2168-ND.
INDUCTOR 112UH 1.26A 150KHZ THD - SH150T-1.26-112
Order 'inductor 112uh 1.26a 150khz thd - SH150T-1.26-112' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2169-ND.
INDUCTOR 168UH 1.02A 150KHZ THD - SH150T-1.02-168
Order 'inductor 168uh 1.02a 150khz thd - SH150T-1.02-168' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2170-ND.
INDUCTOR 26UH .84A 150KHZ THD - SH150T-0.84-26
Order 'inductor 26uh .84a 150khz thd - SH150T-0.84-26' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2171-ND.
INDUCTOR 248UH .83A 150KHZ THD - SH150T-0.83-248
Order 'inductor 248uh .83a 150khz thd - SH150T-0.83-248' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2172-ND.
INDUCTOR 78UH .82A 150KHZ THD - SH150T-0.82-78
Order 'inductor 78uh .82a 150khz thd - SH150T-0.82-78' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2173-ND.
Options for Fixed Inductors, Coils, Choke 115µH 670mA Radial AlfaMag Electronics, LLC Toroidal SH150T-0.67-115
Send this link via E-Mail
Help With This Screen
