INDUCTOR 100UH 3.0A 50KHZ CLP - SH50C-3.0-100 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 100µH 3A Radial AlfaMag Electronics, LLC Toroidal SH50C-3.0-100
| Digi-Key Part Number | TE2156-ND |
1 10 25 50 100 250 500 1000 2000 |
2.70000 2.31000 2.15600 1.92500 1.54000 1.30900 1.19350 1.07800 1.02410 |
Extended Price
2.70 23.10 53.90 96.25 154.00 327.25 596.75 1078.00 2048.20 |
| Manufacturer Part Number | SH50C-3.0-100 | |||
| Description | INDUCTOR 100UH 3.0A 50KHZ CLP | |||
| Quantity Available | 314 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH50C-3.0-100 |
| Vendor | AlfaMag Electronics, LLC |
| Category | Inductors, Coils, Chokes |
| Inductance | 100µH |
| Tolerance | ±20% |
| Package / Case | Radial |
| Packaging | Tray |
| Type | Toroidal |
| Current | 3A |
| Mounting Type | Through Hole |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 40.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH50C 3 0 100 SH50C30100 TE2156 ND TE2156ND TE2156 |
SH50C-3.0-100 Specification Sheet
INDUCTOR 100UH 3.0A 50KHZ CLP - SH50C-3.0-100 (TE2156-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 100µH 3A Radial AlfaMag Electronics, LLC Toroidal SH50C-3.0-100INDUCTOR 100UH 3.0A 50KHZ CLP - SH50C-3.0-100
Order 'inductor 100uh 3.0a 50khz clp - SH50C-3.0-100' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2156-ND.
INDUCTOR 47UH 3.0A 50KHZ CLP - SH50C-3.0-47
Order 'inductor 47uh 3.0a 50khz clp - SH50C-3.0-47' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2152-ND.
INDUCTOR 330UH 3.0A 50KHZ CLP - SH50C-3.0-330
Order 'inductor 330uh 3.0a 50khz clp - SH50C-3.0-330' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2153-ND.
INDUCTOR 220UH 3.0A 50KHZ CLP - SH50C-3.0-220
Order 'inductor 220uh 3.0a 50khz clp - SH50C-3.0-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2154-ND.
INDUCTOR 150UH 3.0A 50KHZ CLP - SH50C-3.0-150
Order 'inductor 150uh 3.0a 50khz clp - SH50C-3.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2155-ND.
INDUCTOR 100UH 3A 50KHZ CLP MNT - SWC-3.0-100
Order 'inductor 100uh 3a 50khz clp mnt - SWC-3.0-100' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2004-ND.
INDUCTOR 68UH 3.0A 50KHZ CLP - SH50C-5.0-36
Order 'inductor 68uh 3.0a 50khz clp - SH50C-5.0-36' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2151-ND.
INDUCTOR 47UH 3.0A 50KHZ THD - SH50F-3.0-47
Order 'inductor 47uh 3.0a 50khz thd - SH50F-3.0-47' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2137-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2142CT-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2142DKR-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2142TR-ND.
INDUCTOR 470UH 2.0A 50KHZ CLP - SH50C-2.0-470
Order 'inductor 470uh 2.0a 50khz clp - SH50C-2.0-470' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2157-ND.
INDUCTOR 150UH 2.0A 50KHZ CLP - SH50C-2.0-150
Order 'inductor 150uh 2.0a 50khz clp - SH50C-2.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2158-ND.
INDUCTOR 176UH 1.4A 50KHZ CLP - SH50C-1.4-176
Order 'inductor 176uh 1.4a 50khz clp - SH50C-1.4-176' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2159-ND.
INDUCTOR 680UH 1.3A 50KHZ CLP - SH50C-1.3-680
Order 'inductor 680uh 1.3a 50khz clp - SH50C-1.3-680' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2160-ND.
Options for Fixed Inductors, Coils, Choke 100µH 3A Radial AlfaMag Electronics, LLC Toroidal SH50C-3.0-100
Send this link via E-Mail
Help With This Screen
