INDUCTOR 330UH .90A 50KHZ SMD - SH50S-0.9-330
| Digi-Key Part Number | TE2146CT-ND |
1 10 25 50 100 |
2.98000 2.84000 2.69800 2.30760 1.84600 |
Extended Price
2.98 28.40 67.45 115.38 184.60 |
| Manufacturer Part Number | SH50S-0.9-330 | |||
| Description | INDUCTOR 330UH .90A 50KHZ SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH50S-0.9-330 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 330µH |
| Tolerance | ±20% |
| Series | SH50 |
| Package / Case | 0.701" L x 0.669" W x 0.441" H (17.80mm x 17.00mm x 11.20mm) |
| Packaging | Cut Tape (CT) |
| Type | Toroidal |
| Current | 900mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 740.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH50S 0 9 330 SH50S09330 TE2146CT ND TE2146CTND TE2146CT |
SH50S-0.9-330 Specification Sheet
INDUCTOR 330UH .90A 50KHZ SMD - SH50S-0.9-330 (TE2146CT-ND)
Related parts:INDUCTOR 330UH .90A 50KHZ SMD - SH50S-0.9-330
Order 'inductor 330uh .90a 50khz smd - SH50S-0.9-330' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2146CT-ND.
INDUCTOR 330UH .90A 50KHZ SMD - SH50S-0.9-330
Order 'inductor 330uh .90a 50khz smd - SH50S-0.9-330' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2146DKR-ND.
INDUCTOR 330UH .90A 50KHZ SMD - SH50S-0.9-330
Order 'inductor 330uh .90a 50khz smd - SH50S-0.9-330' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2146TR-ND.
INDUCTOR 330UH .9A 50KHZ SMD S5 - SWS-0.90-330
Order 'inductor 330uh .9a 50khz smd s5 - SWS-0.90-330' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2013-ND.
INDUCTOR 330UH .9A 50KHZ SMD S6 - SWS6-0.90-330
Order 'inductor 330uh .9a 50khz smd s6 - SWS6-0.90-330' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2018-ND.
INDUCTOR 267UH .90A 50KHZ SMD - SH50S-0.9-267
Order 'inductor 267uh .90a 50khz smd - SH50S-0.9-267' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH50S-0.9-267-ND.
INDUCTOR 330UH .90A 50KHZ VRT - SH50V-0.9-330
Order 'inductor 330uh .90a 50khz vrt - SH50V-0.9-330' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2136-ND.
INDUCTOR 330UH .90A 50KHZ THD - SH50T-0.9-330
Order 'inductor 330uh .90a 50khz thd - SH50T-0.9-330' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2140-ND.
INDUCTOR 330UH .90A 50KHZ FLT - SH50F-0.9-330
Order 'inductor 330uh .90a 50khz flt - SH50F-0.9-330' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2149-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2142CT-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2142DKR-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2142TR-ND.
INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150
Order 'inductor 150uh 2.0a 50khz smd - SH50S-2.0-150' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2143CT-ND.
INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150
Order 'inductor 150uh 2.0a 50khz smd - SH50S-2.0-150' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2143DKR-ND.
INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150
Order 'inductor 150uh 2.0a 50khz smd - SH50S-2.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2143TR-ND.
Send this link via E-Mail
Help With This Screen