INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2145CT-ND |
1 10 25 50 |
3.36000 3.20000 3.04000 2.60000 |
Extended Price
3.36 32.00 76.00 130.00 |
| Manufacturer Part Number | SH50S-1.4-176 | |||
| Description | INDUCTOR 176UH 1.4A 50KHZ SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH50S-1.4-176 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 176µH |
| Tolerance | ±20% |
| Series | SH50 |
| Package / Case | 0.957" L x 0.925" W x 0.445" H (24.30mm x 23.50mm x 11.30mm) |
| Packaging | Cut Tape (CT) |
| Type | Toroidal |
| Current | 1.4A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 140.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH50S 1 4 176 SH50S14176 TE2145CT ND TE2145CTND TE2145CT |
SH50S-1.4-176 Specification Sheet
INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176 (TE2145CT-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176
Order 'inductor 176uh 1.4a 50khz smd - SH50S-1.4-176' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2145CT-ND.
INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176
Order 'inductor 176uh 1.4a 50khz smd - SH50S-1.4-176' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2145DKR-ND.
INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176
Order 'inductor 176uh 1.4a 50khz smd - SH50S-1.4-176' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2145TR-ND.
INDUCTOR TOROID DL 19.6UH DL SMD - CTX20-1
Order 'inductor toroid dl 19.6uh dl smd - CTX20-1' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1006-1-ND.
INDUCTOR TOROID DL 19.6UH DL SMD - CTX20-1
Order 'inductor toroid dl 19.6uh dl smd - CTX20-1' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1006-2-ND.
INDUCTOR TOROID DL 19.6UH DL SMD - CTX20-1-R
Order 'inductor toroid dl 19.6uh dl smd - CTX20-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1203-1-ND.
INDUCTOR TOROID DL 19.6UH DL SMD - CTX20-1-R
Order 'inductor toroid dl 19.6uh dl smd - CTX20-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1203-2-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2142CT-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2142DKR-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2142TR-ND.
INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150
Order 'inductor 150uh 2.0a 50khz smd - SH50S-2.0-150' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2143CT-ND.
INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150
Order 'inductor 150uh 2.0a 50khz smd - SH50S-2.0-150' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2143DKR-ND.
INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150
Order 'inductor 150uh 2.0a 50khz smd - SH50S-2.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2143TR-ND.
INDUCTOR 220UH 1.4A 50KHZ SMD - SH50S-1.4-220
Order 'inductor 220uh 1.4a 50khz smd - SH50S-1.4-220' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2144CT-ND.
INDUCTOR 220UH 1.4A 50KHZ SMD - SH50S-1.4-220
Order 'inductor 220uh 1.4a 50khz smd - SH50S-1.4-220' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2144DKR-ND.
Send this link via E-Mail
Help With This Screen