INDUCTOR 220UH 1.4A 50KHZ SMD - SH50S-1.4-220 - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 220µH 1.4A 0.701" L x 0.669" W x 0.441" H (17.80mm x 17.00mm x 11.20mm) Alfamag Electronics LLC (VA) Toroidal SH50S-1.4-220
| Digi-Key Part Number | TE2144DKR-ND |
1 10 25 50 100 |
3.07000 2.92000 2.77400 2.37260 1.89800 |
Extended Price
3.07 29.20 69.35 118.63 189.80 |
| Manufacturer Part Number | SH50S-1.4-220 | |||
| Description | INDUCTOR 220UH 1.4A 50KHZ SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH50S-1.4-220 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 220µH |
| Tolerance | ±20% |
| Package / Case | 0.701" L x 0.669" W x 0.441" H (17.80mm x 17.00mm x 11.20mm) |
| Packaging | Digi-Reel® |
| Type | Toroidal |
| Current | 1.4A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 380.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH50S 1 4 220 SH50S14220 TE2144DKR ND TE2144DKRND TE2144DKR |
SH50S-1.4-220 Specification Sheet
INDUCTOR 220UH 1.4A 50KHZ SMD - SH50S-1.4-220 (TE2144DKR-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 220µH 1.4A 0.701" L x 0.669" W x 0.441" H (17.80mm x 17.00mm x 11.20mm) Alfamag Electronics LLC (VA) Toroidal SH50S-1.4-220INDUCTOR 220UH 1.4A 50KHZ SMD - SH50S-1.4-220
Order 'inductor 220uh 1.4a 50khz smd - SH50S-1.4-220' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2144CT-ND.
INDUCTOR 220UH 1.4A 50KHZ SMD - SH50S-1.4-220
Order 'inductor 220uh 1.4a 50khz smd - SH50S-1.4-220' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2144DKR-ND.
INDUCTOR 220UH 1.4A 50KHZ SMD - SH50S-1.4-220
Order 'inductor 220uh 1.4a 50khz smd - SH50S-1.4-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2144TR-ND.
INDUCTOR 220UH 1.4A 50KHZ SMDS5 - SWS-1.4-220
Order 'inductor 220uh 1.4a 50khz smds5 - SWS-1.4-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2007-ND.
INDUCTOR 220UH 1.4A 50KHZ HRZ - SWT-1.4-220
Order 'inductor 220uh 1.4a 50khz hrz - SWT-1.4-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2008-ND.
INDUCTOR 220UH 1.4A 50KHZ FLAT - SWF-1.4-220
Order 'inductor 220uh 1.4a 50khz flat - SWF-1.4-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2009-ND.
INDUCTOR 220UH 1.4A 50KHZ VRT - SWV-1.4-220
Order 'inductor 220uh 1.4a 50khz vrt - SWV-1.4-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2010-ND.
INDUCTOR 220UH 1.4A 50KHZ CLPMNT - SWC-1.4-220
Order 'inductor 220uh 1.4a 50khz clpmnt - SWC-1.4-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2011-ND.
INDUCTOR 220UH 1.4A 50KHZ THD - SH50T-1.4-220
Order 'inductor 220uh 1.4a 50khz thd - SH50T-1.4-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2138-ND.
INDUCTOR 220UH 1.4A 50KHZ FLT - SH50F-1.4-220
Order 'inductor 220uh 1.4a 50khz flt - SH50F-1.4-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2148-ND.
INDUCTOR 220UH 1.4A 50KHZ VRT - SH50V-1.4-220
Order 'inductor 220uh 1.4a 50khz vrt - SH50V-1.4-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH50V-1.4-220-ND.
INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176
Order 'inductor 176uh 1.4a 50khz smd - SH50S-1.4-176' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2145CT-ND.
INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176
Order 'inductor 176uh 1.4a 50khz smd - SH50S-1.4-176' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2145DKR-ND.
INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176
Order 'inductor 176uh 1.4a 50khz smd - SH50S-1.4-176' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2145TR-ND.
INDUCTOR 220UH 1.4A 50KHZ SMD S6 - SWS6-1.4-220
Order 'inductor 220uh 1.4a 50khz smd s6 - SWS6-1.4-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2012-ND.
Options for Fixed Inductors, Coils, Choke 220µH 1.4A 0.701" L x 0.669" W x 0.441" H (17.80mm x 17.00mm x 11.20mm) Alfamag Electronics LLC (VA) Toroidal SH50S-1.4-220
Send this link via E-Mail
Help With This Screen
