INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150 - Inductors, Coils, Chokes
| Digi-Key Part Number | TE2143DKR-ND |
1 10 25 50 |
3.53000 3.36000 3.19200 2.73000 |
Extended Price
3.53 33.60 79.80 136.50 |
| Manufacturer Part Number | SH50S-2.0-150 | |||
| Description | INDUCTOR 150UH 2.0A 50KHZ SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SH50S-2.0-150 |
| Vendor | Alfamag Electronics LLC (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 150µH |
| Tolerance | ±20% |
| Package / Case | 0.957" L x 0.925" W x 0.445" H (24.30mm x 23.50mm x 11.30mm) |
| Packaging | Digi-Reel® |
| Type | Toroidal |
| Current | 2A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SH50S 2 0 150 SH50S20150 TE2143DKR ND TE2143DKRND TE2143DKR |
SH50S-2.0-150 Specification Sheet
INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150 (TE2143DKR-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150
Order 'inductor 150uh 2.0a 50khz smd - SH50S-2.0-150' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2143CT-ND.
INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150
Order 'inductor 150uh 2.0a 50khz smd - SH50S-2.0-150' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2143DKR-ND.
INDUCTOR 150UH 2.0A 50KHZ SMD - SH50S-2.0-150
Order 'inductor 150uh 2.0a 50khz smd - SH50S-2.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2143TR-ND.
INDUCTOR 150UH 2A 50KHZ SMD - SWS-2.0-150
Order 'inductor 150uh 2a 50khz smd - SWS-2.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2006-ND.
INDUCTOR 150UH 2.0A 50KHZ CLP - SH50C-2.0-150
Order 'inductor 150uh 2.0a 50khz clp - SH50C-2.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2158-ND.
INDUCTOR 150UH 2.0A 50KHZ THD - SH50T-2.0-150
Order 'inductor 150uh 2.0a 50khz thd - SH50T-2.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number SH50T-2.0-150-ND.
INDUCTOR 150UH 3A 50KHZ CLIP - SWC-3.0-150
Order 'inductor 150uh 3a 50khz clip - SWC-3.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2024-ND.
INDUCTOR 150UH 3.0A 50KHZ CLP - SH50C-3.0-150
Order 'inductor 150uh 3.0a 50khz clp - SH50C-3.0-150' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2155-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2142CT-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2142DKR-ND.
INDUCTOR 47UH 3.0A 50KHZ SMD - SH50S-3.0-47
Order 'inductor 47uh 3.0a 50khz smd - SH50S-3.0-47' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2142TR-ND.
INDUCTOR 220UH 1.4A 50KHZ SMD - SH50S-1.4-220
Order 'inductor 220uh 1.4a 50khz smd - SH50S-1.4-220' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2144CT-ND.
INDUCTOR 220UH 1.4A 50KHZ SMD - SH50S-1.4-220
Order 'inductor 220uh 1.4a 50khz smd - SH50S-1.4-220' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2144DKR-ND.
INDUCTOR 220UH 1.4A 50KHZ SMD - SH50S-1.4-220
Order 'inductor 220uh 1.4a 50khz smd - SH50S-1.4-220' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2144TR-ND.
INDUCTOR 176UH 1.4A 50KHZ SMD - SH50S-1.4-176
Order 'inductor 176uh 1.4a 50khz smd - SH50S-1.4-176' online from Digi-Key. Manufactured by Alfamag Electronics LLC (VA). Digi-Key part number TE2145CT-ND.
Send this link via E-Mail
Help With This Screen
