IC MCU-BASED DAS 16BIT 48-TQFN - MAXQ7665BATM+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAXQ7665BATM+-ND |
|
|
Extended Price
|
| Manufacturer Part Number | MAXQ7665BATM+ | |||
| Description | IC MCU-BASED DAS 16BIT 48-TQFN | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAXQ7665BATM+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64KB (64K x 8) |
| RAM Size | 512 x 8 |
| Number of I /O | 8 |
| Package / Case | 48-TQFN Exposed Pad |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | RISC |
| Data Converters | A/D 8x12b, D/A 1x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | CAN, LIN, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.25 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAXQ7665BATM+ MAXQ7665BATM+ |
MAXQ7665BATM+ Specification Sheet
IC MCU-BASED DAS 16BIT 48-TQFN - MAXQ7665BATM+ (MAXQ7665BATM+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MCU-BASED DAS 16BIT 48-TQFN - MAXQ7665BATM+
Order 'ic mcu-based das 16bit 48-tqfn - MAXQ7665BATM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ7665BATM+-ND.
IC MCU-BASED DAS 16BIT 48-TQFN - MAXQ7665BATM+T
Order 'ic mcu-based das 16bit 48-tqfn - MAXQ7665BATM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ7665BATM+T-ND.
IC MCU-BASED DAS 16BIT 48-LQFP - MAXQ7667AACM/V+
Order 'ic mcu-based das 16bit 48-lqfp - MAXQ7667AACM/V+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ7667AACM/V+-ND.
IC MCU-BASED DAS 16BIT 48-LQFP - MAXQ7667AACM/V+T
Order 'ic mcu-based das 16bit 48-lqfp - MAXQ7667AACM/V+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXQ7667AACM/V+T-ND.
IC ANLG FRONT END 45MSPS 48-TQFN - MAX19707ETM+
Order 'ic anlg front end 45msps 48-tqfn - MAX19707ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19707ETM+-ND.
IC ANLG FRONT END 11MSPS 48-TQFN - MAX19708ETM+
Order 'ic anlg front end 11msps 48-tqfn - MAX19708ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX19708ETM+-ND.
IC AFE 8/10BIT 7.5MSPS 48-TQFN - MAX5863ETM+
Order 'ic afe 8/10bit 7.5msps 48-tqfn - MAX5863ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5863ETM+-ND.
IC AFE 8/10BIT 7.5MSPS 48-TQFN - MAX5863ETM+T
Order 'ic afe 8/10bit 7.5msps 48-tqfn - MAX5863ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5863ETM+T-ND.
IC ANLG FRONT END 22MSPS 48-TQFN - MAX5864ETM+
Order 'ic anlg front end 22msps 48-tqfn - MAX5864ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5864ETM+-ND.
IC ANLG FRONT END 22MSPS 48-TQFN - MAX5864ETM+T
Order 'ic anlg front end 22msps 48-tqfn - MAX5864ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5864ETM+T-ND.
IC ANLG FRONT END 40MSPS 48-TQFN - MAX5865ETM+
Order 'ic anlg front end 40msps 48-tqfn - MAX5865ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5865ETM+-ND.
IC ANLG FRONT END 40MSPS 48-TQFN - MAX5865ETM+T
Order 'ic anlg front end 40msps 48-tqfn - MAX5865ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5865ETM+T-ND.
IC ANLG FRONT END 60MSPS 48-TQFN - MAX5866ETM+
Order 'ic anlg front end 60msps 48-tqfn - MAX5866ETM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5866ETM+-ND.
IC ANLG FRONT END 60MSPS 48-TQFN - MAX5866ETM+T
Order 'ic anlg front end 60msps 48-tqfn - MAX5866ETM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5866ETM+T-ND.
IC RF LDMOS BIAS CNTRLR 48-TQFN - MAX1385BUTM+
Order 'ic rf ldmos bias cntrlr 48-tqfn - MAX1385BUTM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1385BUTM+-ND.
Send this link via E-Mail
Help With This Screen
