IC MULTI-PURPOSE CLK GEN 20-TQFN - MAX9471ETP+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX9471ETP+T-ND |
2500 |
1.91880 |
Extended Price
4797.00 |
| Manufacturer Part Number | MAX9471ETP+T | |||
| Description | IC MULTI-PURPOSE CLK GEN 20-TQFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9471ETP+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 4 |
| Input | - |
| Output | LVCMOS |
| Frequency-Max | 200MHz |
| Package / Case | 20-QFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9471ETP+T MAX9471ETP+T |
MAX9471ETP+T Specification Sheet
IC MULTI-PURPOSE CLK GEN 20-TQFN - MAX9471ETP+T (MAX9471ETP+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MULTI-PURPOSE CLK GEN 20-TQFN - MAX9471ETP+
Order 'ic multi-purpose clk gen 20-tqfn - MAX9471ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9471ETP+-ND.
IC MULTI-PURPOSE CLK GEN 20-TQFN - MAX9471ETP+T
Order 'ic multi-purpose clk gen 20-tqfn - MAX9471ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9471ETP+T-ND.
IC FACT-PROG PLL CLK GEN 20-TQFN - MAX9491ETP045+
Order 'ic fact-prog pll clk gen 20-tqfn - MAX9491ETP045+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9491ETP045+-ND.
IC FACT-PROG PLL CLK GEN 20-TQFN - MAX9491ETP045+T
Order 'ic fact-prog pll clk gen 20-tqfn - MAX9491ETP045+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9491ETP045+T-ND.
IC FACT-PROG PLL CLK GEN 20-TQFN - MAX9491ETP080+
Order 'ic fact-prog pll clk gen 20-tqfn - MAX9491ETP080+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9491ETP080+-ND.
IC FACT-PROG PLL CLK GEN 20-TQFN - MAX9491ETP080+T
Order 'ic fact-prog pll clk gen 20-tqfn - MAX9491ETP080+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9491ETP080+T-ND.
IC FACT-PROG PLL CLK GEN 20-TQFN - MAX9491ETP095+
Order 'ic fact-prog pll clk gen 20-tqfn - MAX9491ETP095+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9491ETP095+-ND.
IC FACT-PROG PLL CLK GEN 20-TQFN - MAX9491ETP095+T
Order 'ic fact-prog pll clk gen 20-tqfn - MAX9491ETP095+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9491ETP095+T-ND.
IC AMP LIMITING SGNL DET 20-TQFN - MAX3964AETP+
Order 'ic amp limiting sgnl det 20-tqfn - MAX3964AETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3964AETP+-ND.
IC AMP LIMITING SGNL DET 20-TQFN - MAX3964AETP+T
Order 'ic amp limiting sgnl det 20-tqfn - MAX3964AETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3964AETP+T-ND.
IC CNTRLR STP DWN LDO 20-TQFN - MAX8597ETP+
Order 'ic cntrlr stp dwn ldo 20-tqfn - MAX8597ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8597ETP+-ND.
IC CNTRLR STP DWN LDO 20-TQFN - MAX8597ETP+T
Order 'ic cntrlr stp dwn ldo 20-tqfn - MAX8597ETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8597ETP+T-ND.
IC RELAY/LOAD DRVR 8CHAN 20-TQFN - MAX4896ATP+
Order 'ic relay/load drvr 8chan 20-tqfn - MAX4896ATP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4896ATP+-ND.
IC RELAY/LOAD DRVR 8CHAN 20-TQFN - MAX4896ATP+T
Order 'ic relay/load drvr 8chan 20-tqfn - MAX4896ATP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4896ATP+T-ND.
IC RELAY/LOAD DRVR 8CHAN 20-TQFN - MAX4896ETP+
Order 'ic relay/load drvr 8chan 20-tqfn - MAX4896ETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4896ETP+-ND.
Send this link via E-Mail
Help With This Screen