IC DIFF DATA/CLK D F-F 8-SOIC - MAX9381ESA+T
| Digi-Key Part Number | MAX9381ESA+T-ND |
2500 |
4.73850 |
Extended Price
11846.25 |
| Manufacturer Part Number | MAX9381ESA+T | |||
| Description | IC DIFF DATA/CLK D F-F 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9381ESA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Function | Standard |
| Number of Bits per Element | 1 |
| Number of Elements | 1 - Single |
| Current - Output High, Low | - |
| Output Type | Differential |
| Trigger Type | Positive Edge |
| Type | D-Type |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | - |
| Frequency - Clock | 3GHz |
| Voltage - Supply | 2.25 V ~ 5.5 V |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9381ESA+T MAX9381ESA+T |
MAX9381ESA+T Specification Sheet
IC DIFF DATA/CLK D F-F 8-SOIC - MAX9381ESA+T (MAX9381ESA+T-ND)
Related parts :IC DIFF DATA/CLK D F-F 8-SOIC - MAX9381ESA+
Order 'ic diff data/clk d f-f 8-soic - MAX9381ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9381ESA+-ND.
IC DIFF DATA/CLK D F-F 8-SOIC - MAX9381ESA+T
Order 'ic diff data/clk d f-f 8-soic - MAX9381ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9381ESA+T-ND.
IC BUFF PREC HS R-TO-R 8-SOIC - MAX4017ESA
Order 'ic buff prec hs r-to-r 8-soic - MAX4017ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4017ESA-ND.
IC BUFFER HS GAIN+2 R/R 8-SOIC - MAX4215ESA
Order 'ic buffer hs gain+2 r/r 8-soic - MAX4215ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4215ESA-ND.
IC OP AMP LV R-R DUAL 8-SOIC - LMX358ASA+
Order 'ic op amp lv r-r dual 8-soic - LMX358ASA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX358ASA+-ND.
IC OP AMP LV R-R DUAL 8-SOIC - LMX358ASA+T
Order 'ic op amp lv r-r dual 8-soic - LMX358ASA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number LMX358ASA+T-ND.
IC OPAMP DUAL R-TO-R HS 8-SOIC - MAX4016ESA
Order 'ic opamp dual r-to-r hs 8-soic - MAX4016ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4016ESA-ND.
IC OPAMP GAIN 1 R-TO-R 8-SOIC - MAX4074ADESA
Order 'ic opamp gain 1 r-to-r 8-soic - MAX4074ADESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074ADESA-ND.
IC OPAMP GAIN 2 R-TO-R 8-SOIC - MAX4074AGESA
Order 'ic opamp gain 2 r-to-r 8-soic - MAX4074AGESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074AGESA-ND.
IC OPAMP GAIN 4 R-TO-R 8-SOIC - MAX4074AKESA
Order 'ic opamp gain 4 r-to-r 8-soic - MAX4074AKESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074AKESA-ND.
IC OPAMP GAIN 9 R-TO-R 8-SOIC - MAX4074AOESA
Order 'ic opamp gain 9 r-to-r 8-soic - MAX4074AOESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074AOESA-ND.
IC OPAMP GAIN 10 R-TO-R 8-SOIC - MAX4074BAESA
Order 'ic opamp gain 10 r-to-r 8-soic - MAX4074BAESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074BAESA-ND.
IC OPAMP GAIN 24 R-TO-R 8-SOIC - MAX4074BEESA
Order 'ic opamp gain 24 r-to-r 8-soic - MAX4074BEESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074BEESA-ND.
IC OPAMP GAIN 49 R-TO-R 8-SOIC - MAX4074BJESA
Order 'ic opamp gain 49 r-to-r 8-soic - MAX4074BJESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074BJESA-ND.
IC OPAMP GAIN 50 R-TO-R 8-SOIC - MAX4074BKESA
Order 'ic opamp gain 50 r-to-r 8-soic - MAX4074BKESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4074BKESA-ND.
Send this link via E-Mail
Help With This Screen
