IC 21BIT DESERIALIZER 48-TSSOP - MAX9242GUM+TD - Integrated Circuits (ICs)
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V MAX9242GUM+TD
| Digi-Key Part Number | MAX9242GUM+TD-ND |
2500 |
5.78400 |
Extended Price
14460.00 |
| Manufacturer Part Number | MAX9242GUM+TD | |||
| Description | IC 21BIT DESERIALIZER 48-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX9242GUM+TD |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-TSSOP |
| Packaging | Tape & Reel (TR) |
| Input Type | LVDS |
| Output Type | LVTTL, LVCMOS |
| Number of Inputs | 3 |
| Number of Outputs | 21 |
| Data Rate | 306Mbps |
| Function | Deserializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 175; 21-0155; UM; 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX9242GUM+TD MAX9242GUM+TD |
MAX9242GUM+TD Specification Sheet
IC 21BIT DESERIALIZER 48-TSSOP - MAX9242GUM+TD (MAX9242GUM+TD-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V MAX9242GUM+TDIC 21BIT DESERIALIZER 48-TSSOP - MAX9242GUM+TD
Order 'ic 21bit deserializer 48-tssop - MAX9242GUM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9242GUM+TD-ND.
IC 21BIT DESERIALIZER 48-TSSOP - MAX9242GUM+D
Order 'ic 21bit deserializer 48-tssop - MAX9242GUM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9242GUM+D-ND.
IC 21BIT DESERIALIZER 48-TSSOP - MAX9244GUM+TD
Order 'ic 21bit deserializer 48-tssop - MAX9244GUM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9244GUM+TD-ND.
IC 21BIT DESERIALIZER 48-TSSOP - MAX9246EUM+TD
Order 'ic 21bit deserializer 48-tssop - MAX9246EUM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9246EUM+TD-ND.
IC 21BIT DESERIALIZER 48-TSSOP - MAX9246GUM+TD
Order 'ic 21bit deserializer 48-tssop - MAX9246GUM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9246GUM+TD-ND.
IC 21BIT DESERIALIZER 48-TSSOP - MAX9244GUM+D
Order 'ic 21bit deserializer 48-tssop - MAX9244GUM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9244GUM+D-ND.
IC 21BIT DESERIALIZER 48-TSSOP - MAX9246EUM+D
Order 'ic 21bit deserializer 48-tssop - MAX9246EUM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9246EUM+D-ND.
IC 21BIT DESERIALIZER 48-TSSOP - MAX9246GUM+D
Order 'ic 21bit deserializer 48-tssop - MAX9246GUM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9246GUM+D-ND.
IC SERIALIZER PROG 48-TSSOP - MAX9209EUM+TD
Order 'ic serializer prog 48-tssop - MAX9209EUM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9209EUM+TD-ND.
IC SERIALIZER PROG 48-TSSOP - MAX9213EUM+TD
Order 'ic serializer prog 48-tssop - MAX9213EUM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9213EUM+TD-ND.
IC LVDS DESERIAL 21BIT 48-TSSOP - MAX9236EUM+TD
Order 'ic lvds deserial 21bit 48-tssop - MAX9236EUM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9236EUM+TD-ND.
IC DESERIALIZER 21BIT 48-TSSOP - MAX9244EUM+TD
Order 'ic deserializer 21bit 48-tssop - MAX9244EUM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9244EUM+TD-ND.
IC DESERIALIZER 21BIT 48-TSSOP - MAX9254EUM+TD
Order 'ic deserializer 21bit 48-tssop - MAX9254EUM+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9254EUM+TD-ND.
IC SERIALIZER PROG 48-TSSOP - MAX9209EUM+D
Order 'ic serializer prog 48-tssop - MAX9209EUM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9209EUM+D-ND.
IC SERIALIZER PROG 48-TSSOP - MAX9213EUM+D
Order 'ic serializer prog 48-tssop - MAX9213EUM+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9213EUM+D-ND.
Options for Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V MAX9242GUM+TD
Send this link via E-Mail
Help With This Screen
