IC SIL OSC W/RESET&ENABL SOT23-5 - MAX7382CMUT+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX7382CMUT+T-ND |
2500 |
.84000 |
Extended Price
2100.00 |
| Manufacturer Part Number | MAX7382CMUT+T | |||
| Description | IC SIL OSC W/RESET&ENABL SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX7382CMUT+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Clock Oscillator |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | 11MHz |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0057; M, UK, ZK; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX7382CMUT+T MAX7382CMUT+T |
MAX7382CMUT+T Specification Sheet
IC SIL OSC W/RESET&ENABL SOT23-5 - MAX7382CMUT+T (MAX7382CMUT+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SIL OSC W/RESET&ENABL SOT23-5 - MAX7382CMUT+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMUT+T-ND.
IC SIL OSC W/RESET&ENABL SOT23-5 - MAX7382CMUK+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMUK+T-ND.
IC SIL OSC W/RESET&ENABL SOT23-5 - MAX7382CMVB+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMVB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMVB+T-ND.
IC SIL OSC W/RESET&ENABL SOT23-5 - MAX7382CMVT+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMVT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMVT+T-ND.
IC SIL OSC W/RESET&ENABL SOT23-5 - MAX7382CMWB+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMWB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMWB+T-ND.
IC SIL OSC W/RESET&ENABL SOT23-5 - MAX7382CMYN+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMYN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMYN+T-ND.
IC BUFFER R-R W/ENABLE SOT23-5 - MAX4214EUK+T
Order 'ic buffer r-r w/enable sot23-5 - MAX4214EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4214EUK+T-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6415UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6415UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6415UK+TCT-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6415UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6415UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6415UK+TDKR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6415UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6415UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6415UK+TTR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6416UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6416UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6416UK+TCT-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6416UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6416UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6416UK+TDKR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6416UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6416UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6416UK+TTR-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6417UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6417UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6417UK+TCT-ND.
IC MPU/RESET CIRC SOT23-5 - MAX6417UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6417UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6417UK+TDKR-ND.
Send this link via E-Mail
Help With This Screen
