Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Oscillator Tape & Reel (TR) 2.7 V ~ 5.5 V MAX7382CMUK+T
IC SIL OSC W/RESET&ENABL SOT23-5 - MAX7382CMUK+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX7382CMUK+T-ND |
2500 |
.84000 |
Extended Price
2100.00 |
| Manufacturer Part Number | MAX7382CMUK+T | |||
| Description | IC SIL OSC W/RESET&ENABL SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX7382CMUK+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Clock Oscillator |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Outputs | 1 |
| Input | - |
| Output | - |
| Frequency-Max | 10MHz |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 175; 21-0057; M, UK, ZK; 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX7382CMUK+T MAX7382CMUK+T |
MAX7382CMUK+T Specification Sheet
IC SIL OSC W/RESET&ENABL SOT23-5 - MAX7382CMUK+T (MAX7382CMUK+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Oscillator Tape & Reel (TR) 2.7 V ~ 5.5 V MAX7382CMUK+TMaxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Oscillator Tape & Reel (TR) 2.7 V ~ 5.5 V MAX7382CMUK+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMUK+T-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Oscillator Tape & Reel (TR) 2.7 V ~ 5.5 V MAX7382CMUT+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMUT+T-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Oscillator Tape & Reel (TR) 2.7 V ~ 5.5 V MAX7382CMVB+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMVB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMVB+T-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Oscillator Tape & Reel (TR) 2.7 V ~ 5.5 V MAX7382CMVT+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMVT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMVT+T-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Oscillator Tape & Reel (TR) 2.7 V ~ 5.5 V MAX7382CMWB+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMWB+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMWB+T-ND.
Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Oscillator Tape & Reel (TR) 2.7 V ~ 5.5 V MAX7382CMYN+T
Order 'ic sil osc w/reset&enabl sot23-5 - MAX7382CMYN+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7382CMYN+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 5.5mA 3.15 V ~ 11 V, ±1.575 V ~ 5.5 V MAX4214EUK+T
Order 'ic buffer r-r w/enable sot23-5 - MAX4214EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4214EUK+T-ND.
Temperature IC SW TEMP OPEN-DRN POS SOT23-5 - MAX6501UKP105-T
Order 'ic sw temp open-drn pos sot23-5 - MAX6501UKP105-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6501UKP105-T-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1814AR-5/T&R
Order 'ic micromon 5v w/pb wdog sot23-5 - DS1814AR-5/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1814AR-5/T&R-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1814AR-5+T&R
Order 'ic micromon 5v w/pb wdog sot23-5 - DS1814AR-5+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1814AR-5+T&R-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1819AR-5+T&R
Order 'ic micromon 3v w/pb wdog sot23-5 - DS1819AR-5+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1819AR-5+T&R-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1819AR-5/T&R
Order 'ic micromon 3v w/pb wdog sot23-5 - DS1819AR-5/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1819AR-5/T&R-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Cut Tape (CT) 1 MAX6415UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6415UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6415UK+TCT-ND.
Maxim Integrated Products (VA) Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Digi-Reel® 1 MAX6415UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6415UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX6415UK+TDKR-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 MAX6415UK+T
Order 'ic mpu/reset circ sot23-5 - MAX6415UK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6415UK+TTR-ND.
Options for Maxim Integrated Products Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Oscillator Tape & Reel (TR) 2.7 V ~ 5.5 V MAX7382CMUK+T
Send this link via E-Mail
Help With This Screen
