IC LED DVR 16-PORT 5.5V 24-TSSOP - MAX6979AUG+T
| Digi-Key Part Number | MAX6979AUG+T-ND |
2500 |
3.93120 |
Extended Price
9828.00 |
| Manufacturer Part Number | MAX6979AUG+T | |||
| Description | IC LED DVR 16-PORT 5.5V 24-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX6979AUG+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Current - Output/Channel | 55mA |
| Number of Outputs | 16 |
| Type | Linear - Serial Interface |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Output | 5.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX6979AUG+T MAX6979AUG+T |
MAX6979AUG+T Specification Sheet
IC LED DVR 16-PORT 5.5V 24-TSSOP - MAX6979AUG+T (MAX6979AUG+T-ND)
Related parts :IC LED DVR 16-PORT 5.5V 24-TSSOP - MAX6979AUG+
Order 'ic led dvr 16-port 5.5v 24-tssop - MAX6979AUG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6979AUG+-ND.
IC LED DVR 16-PORT 5.5V 24-TSSOP - MAX6979AUG+T
Order 'ic led dvr 16-port 5.5v 24-tssop - MAX6979AUG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6979AUG+T-ND.
IC LED DRIVER 16-PORT 24-TSSOP - MAX6969AUG+
Order 'ic led driver 16-port 24-tssop - MAX6969AUG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6969AUG+-ND.
IC LED DRIVER 16-PORT 24-TSSOP - MAX6969AUG+T
Order 'ic led driver 16-port 24-tssop - MAX6969AUG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6969AUG+T-ND.
IC LED DRIVER 16-PORT 24-TSSOP - MAX6971AUG+
Order 'ic led driver 16-port 24-tssop - MAX6971AUG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6971AUG+-ND.
IC LED DRIVER 16-PORT 24-TSSOP - MAX6971AUG+T
Order 'ic led driver 16-port 24-tssop - MAX6971AUG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6971AUG+T-ND.
IC LED DRIVER 16-PORT 24-TSSOP - MAX6983AUG+
Order 'ic led driver 16-port 24-tssop - MAX6983AUG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6983AUG+-ND.
IC LED DRIVER 16-PORT 24-TSSOP - MAX6983AUG+T
Order 'ic led driver 16-port 24-tssop - MAX6983AUG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6983AUG+T-ND.
IC LED DRIVER 16-PORT 24-TSSOP - MAX6969AWG+
Order 'ic led driver 16-port 24-tssop - MAX6969AWG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6969AWG+-ND.
IC LED DRIVER 16-PORT 24-TSSOP - MAX6969AWG+T
Order 'ic led driver 16-port 24-tssop - MAX6969AWG+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6969AWG+T-ND.
IC LED DRIVER 16-PORT 24-DIP - MAX6969ANG+
Order 'ic led driver 16-port 24-dip - MAX6969ANG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6969ANG+-ND.
IC LED DRIVER 16-PORT 24-DIP - MAX6971ANG+
Order 'ic led driver 16-port 24-dip - MAX6971ANG+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6971ANG+-ND.
IC LED DVR 8BIT W/I2C 16-SOIC - TPIC2810DG4
Order 'ic led dvr 8bit w/i2c 16-soic - TPIC2810DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21426-5-ND.
IC LED DVR DUAL 16V 10-MICROSMD - LM3503ITL-16/NOPB
Order 'ic led dvr dual 16v 10-microsmd - LM3503ITL-16/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3503ITL-16CT-ND.
IC LED DVR DUAL 16V 10-MICROSMD - LM3503ITL-16/NOPB
Order 'ic led dvr dual 16v 10-microsmd - LM3503ITL-16/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3503ITL-16TR-ND.
Send this link via E-Mail
Help With This Screen