IC DAC DUAL 16BIT 500MSPS 68-QFN - MAX5895EGK+TD - Integrated Circuits (ICs)
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) Analog and Digital MAX5895EGK+TD
| Digi-Key Part Number | MAX5895EGK+TD-ND |
2500 |
25.04400 |
Extended Price
62610.00 |
| Manufacturer Part Number | MAX5895EGK+TD | |||
| Description | IC DAC DUAL 16BIT 500MSPS 68-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5895EGK+TD |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Data Interface | Parallel |
| Number of Bits | 16 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 68-QFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Voltage Supply Source | Analog and Digital |
| Settling Time | 11ns |
| Drawing Number | 175; 21-0122; GK; 68 |
| Number of Converters | 2 |
| Power Dissipation (Max) | 511mW |
| Number of Outputs and Type | 2 Current, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5895EGK+TD MAX5895EGK+TD |
MAX5895EGK+TD Specification Sheet
IC DAC DUAL 16BIT 500MSPS 68-QFN - MAX5895EGK+TD (MAX5895EGK+TD-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) Analog and Digital MAX5895EGK+TDIC DAC DUAL 16BIT 500MSPS 68-QFN - MAX5895EGK+TD
Order 'ic dac dual 16bit 500msps 68-qfn - MAX5895EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5895EGK+TD-ND.
IC DAC 12BIT 3.3V 500MSPS 68-QFN - MAX5886EGK+TD
Order 'ic dac 12bit 3.3v 500msps 68-qfn - MAX5886EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5886EGK+TD-ND.
IC DAC 14BIT 3.3V 500MSPS 68-QFN - MAX5887EGK+TD
Order 'ic dac 14bit 3.3v 500msps 68-qfn - MAX5887EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5887EGK+TD-ND.
IC ADC 12BIT 40MSPS 68-QFN - MAX1126EGK+TD
Order 'ic adc 12bit 40msps 68-qfn - MAX1126EGK+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1126EGK+TD-ND.
IC ADC 12BIT 65MSPS 68-QFN - MAX1127EGK+TD
Order 'ic adc 12bit 65msps 68-qfn - MAX1127EGK+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1127EGK+TD-ND.
IC ADC 12BIT 170MSPS 68-QFN - MAX1213EGK+TD
Order 'ic adc 12bit 170msps 68-qfn - MAX1213EGK+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1213EGK+TD-ND.
IC ADC 12BIT 170MSPS 68-QFN - MAX1213NEGK+TD
Order 'ic adc 12bit 170msps 68-qfn - MAX1213NEGK+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1213NEGK+TD-ND.
IC ADC 12BIT 210MSPS 68-QFN - MAX1214EGK+TD
Order 'ic adc 12bit 210msps 68-qfn - MAX1214EGK+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1214EGK+TD-ND.
IC ADC 12BIT 210MSPS 68-QFN - MAX1214NEGK+TD
Order 'ic adc 12bit 210msps 68-qfn - MAX1214NEGK+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1214NEGK+TD-ND.
IC ADC 12BIT 250MSPS 68-QFN - MAX1215EGK+TD
Order 'ic adc 12bit 250msps 68-qfn - MAX1215EGK+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1215EGK+TD-ND.
IC ADC 12BIT 250MSPS 68-QFN - MAX1215NEGK+TD
Order 'ic adc 12bit 250msps 68-qfn - MAX1215NEGK+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1215NEGK+TD-ND.
IC ADC 12BIT 125MSPS 68-QFN - MAX19541EGK+TD
Order 'ic adc 12bit 125msps 68-qfn - MAX19541EGK+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX19541EGK+TD-ND.
IC ADC 12BIT 170MSPS 68-QFN - MAX19542EGK+TD
Order 'ic adc 12bit 170msps 68-qfn - MAX19542EGK+TD' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX19542EGK+TD-ND.
IC DAC 12BIT LVDS 600MSPS 68-QFN - MAX5889EGK+TD
Order 'ic dac 12bit lvds 600msps 68-qfn - MAX5889EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5889EGK+TD-ND.
IC DAC 14BIT LVDS 600MSPS 68-QFN - MAX5890EGK+TD
Order 'ic dac 14bit lvds 600msps 68-qfn - MAX5890EGK+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5890EGK+TD-ND.
Options for Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 2 Current, Unipolar Tape & Reel (TR) Analog and Digital MAX5895EGK+TD
Send this link via E-Mail
Help With This Screen
