Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V MAX5481ETE+
IC 10BIT NONVOL DGTL POT 16-TQFN - MAX5481ETE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX5481ETE+-ND |
100 |
2.61600 |
Extended Price
261.60 |
| Manufacturer Part Number | MAX5481ETE+ | |||
| Description | IC 10BIT NONVOL DGTL POT 16-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX5481ETE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Resistance In Ohms | 10K |
| Interface | SPI, 3-Wire Serial |
| Taps | 1024 |
| Package / Case | 16-TQFN Exposed Pad |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 35 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0136; GE, TC, TE, TG; 12, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX5481ETE+ MAX5481ETE+ |
MAX5481ETE+ Specification Sheet
IC 10BIT NONVOL DGTL POT 16-TQFN - MAX5481ETE+ (MAX5481ETE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V MAX5481ETE+Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V MAX5481ETE+
Order 'ic 10bit nonvol dgtl pot 16-tqfn - MAX5481ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5481ETE+-ND.
Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V MAX5481ETE+T
Order 'ic 10bit nonvol dgtl pot 16-tqfn - MAX5481ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5481ETE+T-ND.
Maxim Integrated Products (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Cut Tape (CT) 12mA 2.7 V ~ 3.6 V MAX9503GETE+T
Order 'ic video amp w/filter 16-tqfn - MAX9503GETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX9503GETE+TCT-ND.
Maxim Integrated Products (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Digi-Reel® 12mA 2.7 V ~ 3.6 V MAX9503GETE+T
Order 'ic video amp w/filter 16-tqfn - MAX9503GETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX9503GETE+TDKR-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 12mA 2.7 V ~ 3.6 V MAX9503GETE+T
Order 'ic video amp w/filter 16-tqfn - MAX9503GETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9503GETE+TTR-ND.
Maxim Integrated Products (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Cut Tape (CT) 12mA 2.7 V ~ 3.6 V MAX9505ETE+T
Order 'ic video amp w/filter 16-tqfn - MAX9505ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX9505ETE+TCT-ND.
Maxim Integrated Products (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Digi-Reel® 12mA 2.7 V ~ 3.6 V MAX9505ETE+T
Order 'ic video amp w/filter 16-tqfn - MAX9505ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX9505ETE+TDKR-ND.
Maxim Integrated Products Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 12mA 2.7 V ~ 3.6 V MAX9505ETE+T
Order 'ic video amp w/filter 16-tqfn - MAX9505ETE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9505ETE+TTR-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4 V ~ 5.5 V MAX3349EETE+
Order 'ic txrx usb 2.0 fs 16-tqfn - MAX3349EETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3349EETE+-ND.
Maxim Integrated Products Battery Management Integrated Circuit (ics) Li-Ion, NiCd, NiMH Tube 4.5 V ~ 13 V MAX1501ZETE
Order 'ic batt chrgr li+ 1cell 16-tqfn - MAX1501ZETE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1501ZETE-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) HBLED Driver Tube 350mA 6.5 V ~ 40 V MAX16800ATE+
Order 'ic led drivr high bright 16-tqfn - MAX16800ATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16800ATE+-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) HBLED Driver Tube 350mA 6.5 V ~ 40 V MAX16803ATE+
Order 'ic led drivr high bright 16-tqfn - MAX16803ATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16803ATE+-ND.
Maxim Integrated Products (VA) Led Driver Integrated Circuit (ics) HBLED Driver Cut Tape (CT) 350mA 6.5 V ~ 40 V MAX16803ATE+T
Order 'ic led drivr high bright 16-tqfn - MAX16803ATE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX16803ATE+TCT-ND.
Maxim Integrated Products (VA) Led Driver Integrated Circuit (ics) HBLED Driver Digi-Reel® 350mA 6.5 V ~ 40 V MAX16803ATE+T
Order 'ic led drivr high bright 16-tqfn - MAX16803ATE+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX16803ATE+TDKR-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) HBLED Driver Tape & Reel (TR) 350mA 6.5 V ~ 40 V MAX16803ATE+T
Order 'ic led drivr high bright 16-tqfn - MAX16803ATE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16803ATE+TTR-ND.
Options for Maxim Integrated Products Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.25 V, ±2.5 V ~ 5.25 V MAX5481ETE+
Send this link via E-Mail
Help With This Screen
