IC CURR-LIMIT SW 50/100MA 6-UDFN - MAX4826ELT+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4826ELT+T-ND |
2500 |
1.05300 |
Extended Price
2632.50 |
| Manufacturer Part Number | MAX4826ELT+T | |||
| Description | IC CURR-LIMIT SW 50/100MA 6-UDFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4826ELT+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2.3 V ~ 5.5 V |
| Circuit | - |
| On-State Resistance | 700 mOhm |
| Mounting Type | Surface Mount |
| Package / Case | 6-UDFN |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4826ELT+T MAX4826ELT+T |
MAX4826ELT+T Specification Sheet
IC CURR-LIMIT SW 50/100MA 6-UDFN - MAX4826ELT+T (MAX4826ELT+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CURR-LIMIT SW 50/100MA 6-UDFN - MAX4826ELT+T
Order 'ic curr-limit sw 50/100ma 6-udfn - MAX4826ELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4826ELT+T-ND.
IC CURR-LIMIT SW 50/100MA SC70-5 - MAX4787EXK+TC7Q
Order 'ic curr-limit sw 50/100ma sc70-5 - MAX4787EXK+TC7Q' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4787EXK+TC7Q-ND.
IC CURR-LIMIT SW SELECT SOT23-6 - MAX4772EUT+T
Order 'ic curr-limit sw select sot23-6 - MAX4772EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4772EUT+T-ND.
IC CURR-LIMIT SW SELECT SOT23-6 - MAX4773EUT+T
Order 'ic curr-limit sw select sot23-6 - MAX4773EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4773EUT+T-ND.
IC CURR LIMIT SW 50MA SC70-6 - MAX4786EXS+T
Order 'ic curr limit sw 50ma sc70-6 - MAX4786EXS+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4786EXS+T-ND.
IC CURR LIMIT SW 100MA 6-UDFN - MAX4914BELT+T
Order 'ic curr limit sw 100ma 6-udfn - MAX4914BELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4914BELT+T-ND.
IC CURR LIMIT SW 100MA SC70-6 - MAX4787EXS+T
Order 'ic curr limit sw 100ma sc70-6 - MAX4787EXS+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4787EXS+T-ND.
IC CURR LIMIT SW 100MA SC70-6 - MAX4788EXS+T
Order 'ic curr limit sw 100ma sc70-6 - MAX4788EXS+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4788EXS+T-ND.
IC CURR LIMIT SW 200MA 6-UDFN - MAX4915AELT+T
Order 'ic curr limit sw 200ma 6-udfn - MAX4915AELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4915AELT+T-ND.
IC CURR LIMIT SW 200MA 6-UDFN - MAX4915BELT+T
Order 'ic curr limit sw 200ma 6-udfn - MAX4915BELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4915BELT+T-ND.
IC CURR LIMIT SW 300MA 6-UDFN - MAX4917AELT+T
Order 'ic curr limit sw 300ma 6-udfn - MAX4917AELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4917AELT+T-ND.
IC CURR LIMIT SW 300MA 6-UDFN - MAX4917BELT+T
Order 'ic curr limit sw 300ma 6-udfn - MAX4917BELT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4917BELT+T-ND.
IC CURR-LIMIT SW SELECT 6-TDFN - MAX4772ETT+T
Order 'ic curr-limit sw select 6-tdfn - MAX4772ETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4772ETT+T-ND.
IC CURR LIMIT SW 100MA SC70-5 - MAX4787EXK+T
Order 'ic curr limit sw 100ma sc70-5 - MAX4787EXK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4787EXK+T-ND.
IC CURR LIMIT SW 200MA 6-TDFN - MAX4789ETT+T
Order 'ic curr limit sw 200ma 6-tdfn - MAX4789ETT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4789ETT+T-ND.
Send this link via E-Mail
Help With This Screen