IC DUAL ANALOG SWITCH 5OHM 16DIP - MAX4621CPE+
| Digi-Key Part Number | MAX4621CPE+-ND |
50 |
2.74000 |
Extended Price
137.00 |
| Manufacturer Part Number | MAX4621CPE+ | |||
| Description | IC DUAL ANALOG SWITCH 5OHM 16DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4621CPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Analog Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±4.5 V ~ 18 V |
| Circuit | 2 x SPST-NO |
| On-State Resistance | 5 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4621CPE+ MAX4621CPE+ |
MAX4621CPE+ Specification Sheet
IC DUAL ANALOG SWITCH 5OHM 16DIP - MAX4621CPE+ (MAX4621CPE+-ND)
Related parts :IC DUAL ANALOG SWITCH 5OHM 16DIP - MAX4621CPE+
Order 'ic dual analog switch 5ohm 16dip - MAX4621CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4621CPE+-ND.
IC QUAD ANALOG SWITCH 16-TSSOP - DG412EUE+
Order 'ic quad analog switch 16-tssop - DG412EUE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412EUE+-ND.
IC QUAD ANALOG SWITCH 16-TSSOP - DG412EUE+T
Order 'ic quad analog switch 16-tssop - DG412EUE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412EUE+T-ND.
IC CMOS ANALOG SWITCH 16-DIP - IH5050CPE+
Order 'ic cmos analog switch 16-dip - IH5050CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number IH5050CPE+-ND.
IC QUAD ANALOG SWITCH 16-TSSOP - DG412EUE+G002
Order 'ic quad analog switch 16-tssop - DG412EUE+G002' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412EUE+G002-ND.
IC P-CHANNEL SWITCH 8-UMAX - MAX892LEUA+
Order 'ic p-channel switch 8-umax - MAX892LEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX892LEUA+-ND.
IC STEP UP SWITCHING REG 8 DIP - MAX4193EPA
Order 'ic step up switching reg 8 dip - MAX4193EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4193EPA-ND.
IC DUAL-OUT PWM CTRLR 40-TQFNEP - MAX15002ATL+
Order 'ic dual-out pwm ctrlr 40-tqfnep - MAX15002ATL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15002ATL+-ND.
IC DUAL-OUT PWM CTRLR 40-TQFNEP - MAX15002ATL+T
Order 'ic dual-out pwm ctrlr 40-tqfnep - MAX15002ATL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX15002ATL+T-ND.
IC SWITCH ANALOG QUAD CMOS 16DIP - HI3-0201-5
Order 'ic switch analog quad cmos 16dip - HI3-0201-5' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number HI3-0201-5-ND.
IC MUX ANALOG DUAL-4CH 16-DIP - MAX355CPE+
Order 'ic mux analog dual-4ch 16-dip - MAX355CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX355CPE+-ND.
IC MUX ANALOG DUAL-4CH 16-DIP - MAX355CPE
Order 'ic mux analog dual-4ch 16-dip - MAX355CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX355CPE-ND.
IC MUX ANALOG DUAL-4CH 16-SOIC - MAX355CWE+
Order 'ic mux analog dual-4ch 16-soic - MAX355CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX355CWE+-ND.
IC MUX ANALOG DUAL-4CH 16-SOIC - MAX355CWE
Order 'ic mux analog dual-4ch 16-soic - MAX355CWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX355CWE-ND.
IC MUX DUAL ANALOG 4CHAN 16-DIP - MAX355EPE
Order 'ic mux dual analog 4chan 16-dip - MAX355EPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX355EPE-ND.
Send this link via E-Mail
Help With This Screen