IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4618CEE+ - Integrated Circuits (ICs)
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618CEE+
| Digi-Key Part Number | MAX4618CEE+-ND |
200 |
1.16400 |
Extended Price
232.80 |
| Manufacturer Part Number | MAX4618CEE+ | |||
| Description | IC MULTIPLEXER DUAL 4X1 16QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4618CEE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 5.5 V |
| Circuit | 2 x 4:1 |
| On-State Resistance | 10 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-QSOP |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Multiplexer |
| Drawing Number | 175; 21-0055; EE; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4618CEE+ MAX4618CEE+ |
MAX4618CEE+ Specification Sheet
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4618CEE+ (MAX4618CEE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618CEE+IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4618CEE
Order 'ic multiplexer dual 4x1 16qsop - MAX4618CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CEE-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4618CEE+
Order 'ic multiplexer dual 4x1 16qsop - MAX4618CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CEE+-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4618CEE+T
Order 'ic multiplexer dual 4x1 16qsop - MAX4618CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4618CEE+T-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4052ACEE
Order 'ic multiplexer dual 4x1 16qsop - MAX4052ACEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052ACEE-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4052ACEE+
Order 'ic multiplexer dual 4x1 16qsop - MAX4052ACEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052ACEE+-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4052AEEE+
Order 'ic multiplexer dual 4x1 16qsop - MAX4052AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052AEEE+-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4052AEEE
Order 'ic multiplexer dual 4x1 16qsop - MAX4052AEEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052AEEE-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4052CEE
Order 'ic multiplexer dual 4x1 16qsop - MAX4052CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052CEE-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4052EEE
Order 'ic multiplexer dual 4x1 16qsop - MAX4052EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4052EEE-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4582CEE
Order 'ic multiplexer dual 4x1 16qsop - MAX4582CEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582CEE-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX4582EEE
Order 'ic multiplexer dual 4x1 16qsop - MAX4582EEE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4582EEE-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX339CEE+
Order 'ic multiplexer dual 4x1 16qsop - MAX339CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX339CEE+-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX339CEE+T
Order 'ic multiplexer dual 4x1 16qsop - MAX339CEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX339CEE+T-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX339EEE+
Order 'ic multiplexer dual 4x1 16qsop - MAX339EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX339EEE+-ND.
IC MULTIPLEXER DUAL 4X1 16QSOP - MAX339EEE+T
Order 'ic multiplexer dual 4x1 16qsop - MAX339EEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX339EEE+T-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4618CEE+
Send this link via E-Mail
Help With This Screen
