Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CPE+
IC SWITCH QUAD SPST 16DIP - MAX4521CPE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4521CPE+-ND |
175 |
.78000 |
Extended Price
136.50 |
| Manufacturer Part Number | MAX4521CPE+ | |||
| Description | IC SWITCH QUAD SPST 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX4521CPE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switch |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 12 V, ±2 V ~ 6 V |
| Circuit | 4 x SPST-NC |
| On-State Resistance | 100 Ohm |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Current - Supply | 1µA |
| Operating Temperature | 0°C ~ 70°C |
| Function | Switch |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX4521CPE+ MAX4521CPE+ |
MAX4521CPE+ Specification Sheet
IC SWITCH QUAD SPST 16DIP - MAX4521CPE+ (MAX4521CPE+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CPE+Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CPE
Order 'ic switch quad spst 16dip - MAX4521CPE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CPE-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CPE+
Order 'ic switch quad spst 16dip - MAX4521CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4521CPE+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACJ+
Order 'ic switch quad spst 16dip - DG201ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG201ACJ
Order 'ic switch quad spst 16dip - DG201ACJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG201ACJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG202CJ+
Order 'ic switch quad spst 16dip - DG202CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG202CJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG211CJ+
Order 'ic switch quad spst 16dip - DG211CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG211CJ
Order 'ic switch quad spst 16dip - DG211CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG211CJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG212CJ+
Order 'ic switch quad spst 16dip - DG212CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG212CJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG212CJ
Order 'ic switch quad spst 16dip - DG212CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG212CJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG308ACJ+
Order 'ic switch quad spst 16dip - DG308ACJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG308ACJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG309CJ
Order 'ic switch quad spst 16dip - DG309CJ' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309CJ-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Dual Supply DG309CJ+
Order 'ic switch quad spst 16dip - DG309CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG309CJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG411DJ+
Order 'ic switch quad spst 16dip - DG411DJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG411DJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG412CJ+
Order 'ic switch quad spst 16dip - DG412CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG412CJ+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube - Single, Dual Supply DG441CJ+
Order 'ic switch quad spst 16dip - DG441CJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DG441CJ+-ND.
Options for Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Switch Tube 1µA Single, Dual Supply MAX4521CPE+
Send this link via E-Mail
Help With This Screen
