Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V MAX3681EAG+T
IC 1:4 DESERIALIZR W/LVDS 24SSOP - MAX3681EAG+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX3681EAG+T-ND |
2000 |
9.63600 |
Extended Price
19272.00 |
| Manufacturer Part Number | MAX3681EAG+T | |||
| Description | IC 1:4 DESERIALIZR W/LVDS 24SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3681EAG+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 24-SSOP |
| Packaging | Tape & Reel (TR) |
| Input Type | LVDS |
| Output Type | LVDS |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Data Rate | 622Mbps |
| Function | Deserializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0002; AG; 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3681EAG+T MAX3681EAG+T |
MAX3681EAG+T Specification Sheet
IC 1:4 DESERIALIZR W/LVDS 24SSOP - MAX3681EAG+T (MAX3681EAG+T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V MAX3681EAG+TMaxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V MAX3681EAG+
Order 'ic 1:4 deserializr w/lvds 24ssop - MAX3681EAG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3681EAG+-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V MAX3681EAG+T
Order 'ic 1:4 deserializr w/lvds 24ssop - MAX3681EAG+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3681EAG+T-ND.
Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tube 3 V ~ 3.6 V MAX3681EAG
Order 'ic deserialzr 622mbps ttl 24ssop - MAX3681EAG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3681EAG-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Analog and Digital MAX1447ECJ+
Order 'ic adc 4 1/2dig w/led dvr 32tqfp - MAX1447ECJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1447ECJ+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital MAX1447ECJ+T
Order 'ic adc 4 1/2dig w/led dvr 32tqfp - MAX1447ECJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1447ECJ+T-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Analog and Digital MAX1498ECJ+
Order 'ic adc 4 1/2dig w/led dvr 32tqfp - MAX1498ECJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1498ECJ+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital MAX1498ECJ+T
Order 'ic adc 4 1/2dig w/led dvr 32tqfp - MAX1498ECJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1498ECJ+T-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4634EUB+
Order 'ic multiplexer 4x1 10umax - MAX4634EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4634EUB+-ND.
Maxim Integrated Products Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tube 1µA Single Supply MAX4634EUB
Order 'ic multiplexer 4x1 10umax - MAX4634EUB' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4634EUB-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Inverting Tube 300mA 4 ~ 11 V MAX759CWE+
Order 'ic reg pwm inverting adj 16-soic - MAX759CWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX759CWE+-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 225mA 4 ~ 11.5 V MAX639CPA
Order 'ic dc/dc conv step-down 5v 8-dip - MAX639CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX639CPA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 225mA 4 ~ 11.5 V MAX639CSA
Order 'ic conv dc/dc 5v step down 8soic - MAX639CSA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX639CSA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 225mA 4 ~ 11.5 V MAX640ESA
Order 'ic conv dc/dc 3.3v stepdwn 8soic - MAX640ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX640ESA-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 225mA 4 ~ 11.5 V MAX640ESA-T
Order 'ic conv dc/dc 3.3v stepdwn 8soic - MAX640ESA-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX640ESA-T-ND.
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube 200mA 4 ~ 9.3 V MAX732CPA
Order 'ic reg pwm step-up 12v 8-dip - MAX732CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX732CPA-ND.
Options for Maxim Integrated Products Serializers, Deserializer Integrated Circuit (ics) LVDS Tape & Reel (TR) 3 V ~ 3.6 V MAX3681EAG+T
Send this link via E-Mail
Help With This Screen
