IC LEVEL TRANSLATOR 14-TDFN - MAX3377EETD+T
| Digi-Key Part Number | MAX3377EETD+T-ND |
2500 |
1.65600 |
Extended Price
4140.00 |
| Manufacturer Part Number | MAX3377EETD+T | |||
| Description | IC LEVEL TRANSLATOR 14-TDFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3377EETD+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 14-TDFN Exposed Pad |
| Packaging | Tape & Reel (TR) |
| Input Type | Logic |
| Output Type | Logic |
| Supply Voltage | 1.65 V ~ 5.5 V |
| Data Rate | 16Mbps |
| Number of Channels | 4 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 175; 21-0137; TA, TB, TD, TT; 6, 8, 10, 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3377EETD+T MAX3377EETD+T |
MAX3377EETD+T Specification Sheet
IC LEVEL TRANSLATOR 14-TDFN - MAX3377EETD+T (MAX3377EETD+T-ND)
Related parts :IC LEVEL TRANSLATOR 14-TDFN - MAX3377EETD+T
Order 'ic level translator 14-tdfn - MAX3377EETD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3377EETD+T-ND.
IC LEVEL TRANSLATOR 14-TDFN - MAX13042EETD+T
Order 'ic level translator 14-tdfn - MAX13042EETD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13042EETD+T-ND.
IC LEVEL TRANSLATOR 14-TDFN - MAX13043EETD+T
Order 'ic level translator 14-tdfn - MAX13043EETD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13043EETD+T-ND.
IC MONITOR/ACCUMULATOR 14-TDFN - DS2741N+
Order 'ic monitor/accumulator 14-tdfn - DS2741N+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2741N+-ND.
IC UPMIC FOR MPU 14-TDFN - MAX8620YETD+T
Order 'ic upmic for mpu 14-tdfn - MAX8620YETD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8620YETD+T-ND.
IC XLATOR QUAD +/-15KV 14-TDFN - MAX3378EETD+T
Order 'ic xlator quad +/-15kv 14-tdfn - MAX3378EETD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3378EETD+T-ND.
IC DAC 2CH I2C ADJ 14-TDFN - DS4402N+
Order 'ic dac 2ch i2c adj 14-tdfn - DS4402N+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4402N+-ND.
IC DAC 2CH I2C ADJ 14-TDFN - DS4402N+T&R
Order 'ic dac 2ch i2c adj 14-tdfn - DS4402N+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4402N+T&R-ND.
IC DAC 4CH I2C ADJ 14-TDFN - DS4404N+
Order 'ic dac 4ch i2c adj 14-tdfn - DS4404N+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4404N+-ND.
IC DAC 4CH I2C ADJ 14-TDFN - DS4404N+T&R
Order 'ic dac 4ch i2c adj 14-tdfn - DS4404N+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS4404N+T&R-ND.
IC POT DUAL DIGITAL 14-TDFN - DS3908N-001+
Order 'ic pot dual digital 14-tdfn - DS3908N-001+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS3908N-001+-ND.
IC MANAGE NIMH BACKUP 14-TDFN - MAX8672ETD+T
Order 'ic manage nimh backup 14-tdfn - MAX8672ETD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8672ETD+T-ND.
IC TXRX USB FS 3WIRE 14-TDFN - MAX13342EETD+T
Order 'ic txrx usb fs 3wire 14-tdfn - MAX13342EETD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13342EETD+T-ND.
IC TXRX USB FS 3WIRE 14-TDFN - MAX13345EETD+T
Order 'ic txrx usb fs 3wire 14-tdfn - MAX13345EETD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX13345EETD+T-ND.
IC CHARGER LI+ SNGL 14-TDFN - MAX8600ETD+T
Order 'ic charger li+ sngl 14-tdfn - MAX8600ETD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8600ETD+T-ND.
Send this link via E-Mail
Help With This Screen
