IC A/D VGA 50MHZ-1000MHZ 40-TQFN - MAX2065ETL+T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX2065ETL+T-ND |
2500 |
9.78000 |
Extended Price
24450.00 |
| Manufacturer Part Number | MAX2065ETL+T | |||
| Description | IC A/D VGA 50MHZ-1000MHZ 40-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX2065ETL+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Variable Gain |
| Number of Circuits | 1 - Single |
| Package / Case | 40-TQFN Exposed Pad |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 124mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 5.25 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | 175; 21-0141; TL; 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX2065ETL+T MAX2065ETL+T |
MAX2065ETL+T Specification Sheet
IC A/D VGA 50MHZ-1000MHZ 40-TQFN - MAX2065ETL+T (MAX2065ETL+T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC A/D VGA 50MHZ-1000MHZ 40-TQFN - MAX2065ETL+
Order 'ic a/d vga 50mhz-1000mhz 40-tqfn - MAX2065ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2065ETL+-ND.
IC A/D VGA 50MHZ-1000MHZ 40-TQFN - MAX2065ETL+T
Order 'ic a/d vga 50mhz-1000mhz 40-tqfn - MAX2065ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2065ETL+T-ND.
IC REG STP UP W/AMP 40-TQFN - MAX8784ETL+
Order 'ic reg stp up w/amp 40-tqfn - MAX8784ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8784ETL+-ND.
IC REG STP UP W/AMP 40-TQFN - MAX8784ETL+T
Order 'ic reg stp up w/amp 40-tqfn - MAX8784ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8784ETL+T-ND.
IC POWER MANAGE XSCALE 40-TQFN - MAX8660AETL+
Order 'ic power manage xscale 40-tqfn - MAX8660AETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660AETL+-ND.
IC POWER MANAGE XSCALE 40-TQFN - MAX8660AETL+T
Order 'ic power manage xscale 40-tqfn - MAX8660AETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660AETL+T-ND.
IC POWER MANAGE XSCALE 40-TQFN - MAX8660ETL+
Order 'ic power manage xscale 40-tqfn - MAX8660ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660ETL+-ND.
IC POWER MANAGE XSCALE 40-TQFN - MAX8660ETL+T
Order 'ic power manage xscale 40-tqfn - MAX8660ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660ETL+T-ND.
IC POWER MANAGE XSCALE 40-TQFN - MAX8661ETL+
Order 'ic power manage xscale 40-tqfn - MAX8661ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8661ETL+-ND.
IC POWER MANAGE XSCALE 40-TQFN - MAX8661ETL+T
Order 'ic power manage xscale 40-tqfn - MAX8661ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8661ETL+T-ND.
IC LED DRIVER LINEAR 40-TQFN - MAX6974ATL+
Order 'ic led driver linear 40-tqfn - MAX6974ATL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6974ATL+-ND.
IC LED DRIVER LINEAR 40-TQFN - MAX6974ATL+T
Order 'ic led driver linear 40-tqfn - MAX6974ATL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6974ATL+T-ND.
IC LED DRIVER LINEAR 40-TQFN - MAX6975ATL+
Order 'ic led driver linear 40-tqfn - MAX6975ATL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6975ATL+-ND.
IC LED DRIVER LINEAR 40-TQFN - MAX6975ATL+T
Order 'ic led driver linear 40-tqfn - MAX6975ATL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6975ATL+T-ND.
IC DAS 16BIT 40-TQFN - MAX1358BETL+
Order 'ic das 16bit 40-tqfn - MAX1358BETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1358BETL+-ND.
Send this link via E-Mail
Help With This Screen
