Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 124mA 3 V ~ 5.25 V MAX2065ETL+
IC A/D VGA 50MHZ-1000MHZ 40-TQFN - MAX2065ETL+
| Digi-Key Part Number | MAX2065ETL+-ND |
50 |
10.05000 |
Extended Price
502.50 |
| Manufacturer Part Number | MAX2065ETL+ | |||
| Description | IC A/D VGA 50MHZ-1000MHZ 40-TQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX2065ETL+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Variable Gain |
| Number of Circuits | 1 - Single |
| Package / Case | 40-TQFN Exposed Pad |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 124mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 5.25 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | 175; 21-0141; TL; 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX2065ETL+ MAX2065ETL+ |
MAX2065ETL+ Specification Sheet
IC A/D VGA 50MHZ-1000MHZ 40-TQFN - MAX2065ETL+ (MAX2065ETL+-ND)
Related parts Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 124mA 3 V ~ 5.25 V MAX2065ETL+Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 124mA 3 V ~ 5.25 V MAX2065ETL+
Order 'ic a/d vga 50mhz-1000mhz 40-tqfn - MAX2065ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2065ETL+-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 124mA 3 V ~ 5.25 V MAX2065ETL+T
Order 'ic a/d vga 50mhz-1000mhz 40-tqfn - MAX2065ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX2065ETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 4 V ~ 5.5 V MAX8784ETL+
Order 'ic reg stp up w/amp 40-tqfn - MAX8784ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8784ETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 4 V ~ 5.5 V MAX8784ETL+T
Order 'ic reg stp up w/amp 40-tqfn - MAX8784ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8784ETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8660AETL+
Order 'ic power manage xscale 40-tqfn - MAX8660AETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660AETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.6 V ~ 6 V MAX8660AETL+T
Order 'ic power manage xscale 40-tqfn - MAX8660AETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660AETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8660ETL+
Order 'ic power manage xscale 40-tqfn - MAX8660ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660ETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.6 V ~ 6 V MAX8660ETL+T
Order 'ic power manage xscale 40-tqfn - MAX8660ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660ETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8661ETL+
Order 'ic power manage xscale 40-tqfn - MAX8661ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8661ETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.6 V ~ 6 V MAX8661ETL+T
Order 'ic power manage xscale 40-tqfn - MAX8661ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8661ETL+T-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tube 30mA 3 V ~ 3.6 V MAX6974ATL+
Order 'ic led driver linear 40-tqfn - MAX6974ATL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6974ATL+-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tape & Reel (TR) 30mA 3 V ~ 3.6 V MAX6974ATL+T
Order 'ic led driver linear 40-tqfn - MAX6974ATL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6974ATL+T-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tube 30mA 3 V ~ 3.6 V MAX6975ATL+
Order 'ic led driver linear 40-tqfn - MAX6975ATL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6975ATL+-ND.
Maxim Integrated Products Led Driver Integrated Circuit (ics) Linear (Serial Interface) Tape & Reel (TR) 30mA 3 V ~ 3.6 V MAX6975ATL+T
Order 'ic led driver linear 40-tqfn - MAX6975ATL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6975ATL+T-ND.
Maxim Integrated Products Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tray 1.8 V ~ 3.6 V MAX1358BETL+
Order 'ic das 16bit 40-tqfn - MAX1358BETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1358BETL+-ND.
Options for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tube 124mA 3 V ~ 5.25 V MAX2065ETL+
Send this link via E-Mail
Help With This Screen
