IC HB LED DVR 350MA 16-TQFN - MAX16836ATE+ - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX16836ATE+-ND |
120 |
1.18167 |
Extended Price
141.80 |
| Manufacturer Part Number | MAX16836ATE+ | |||
| Description | IC HB LED DVR 350MA 16-TQFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX16836ATE+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-TQFN |
| Packaging | Tube |
| Current - Output/Channel | 350mA |
| Number of Outputs | 1 |
| Type | PWM Control |
| Voltage - Supply | 6.5 V ~ 40 V |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX16836ATE+ MAX16836ATE+ |
MAX16836ATE+ Specification Sheet
IC HB LED DVR 350MA 16-TQFN - MAX16836ATE+ (MAX16836ATE+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC HB LED DVR 350MA 16-TQFN - MAX16836ATE+
Order 'ic hb led dvr 350ma 16-tqfn - MAX16836ATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16836ATE+-ND.
IC HB LED DVR 350MA 16-TQFN - MAX16836ATE+T
Order 'ic hb led dvr 350ma 16-tqfn - MAX16836ATE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16836ATE+T-ND.
IC HB LED DVR 350MA 16-TQFN - MAX16835ATE+
Order 'ic hb led dvr 350ma 16-tqfn - MAX16835ATE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16835ATE+-ND.
IC HB LED DVR 350MA 16-TQFN - MAX16835ATE+T
Order 'ic hb led dvr 350ma 16-tqfn - MAX16835ATE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX16835ATE+T-ND.
IC LED DRIVER 350MA 16-TQFN-EP - MAX16800ATE+
Order 'ic led driver 350ma 16-tqfn-ep - MAX16800ATE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX16800ATE+-ND.
IC WHT LED DVR 6-STRING 20-TQFN - MAX8790AETP+
Order 'ic wht led dvr 6-string 20-tqfn - MAX8790AETP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8790AETP+-ND.
IC WHT LED DVR 6-STRING 20-TQFN - MAX8790AETP+T
Order 'ic wht led dvr 6-string 20-tqfn - MAX8790AETP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8790AETP+T-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6954AAX
Order 'ic driver led seg 14/16 36-ssop - MAX6954AAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954AAX-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6954AAX+
Order 'ic driver led seg 14/16 36-ssop - MAX6954AAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954AAX+-ND.
IC DRIVER LED SEG 14/16 40-DIP - MAX6954APL+
Order 'ic driver led seg 14/16 40-dip - MAX6954APL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6954APL+-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6955AAX
Order 'ic driver led seg 14/16 36-ssop - MAX6955AAX' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6955AAX-ND.
IC DRIVER LED SEG 14/16 36-SSOP - MAX6955AAX+
Order 'ic driver led seg 14/16 36-ssop - MAX6955AAX+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6955AAX+-ND.
IC DRVR LED 10-PORT 16-TQFN - MAX6946ATE+
Order 'ic drvr led 10-port 16-tqfn - MAX6946ATE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6946ATE+-ND.
IC DRVR LED 10-PORT 16-TQFN - MAX6946ATE+T
Order 'ic drvr led 10-port 16-tqfn - MAX6946ATE+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6946ATE+T-ND.
IC DRVR LED 10-PORT 16-TQFN - MAX6947ATE+
Order 'ic drvr led 10-port 16-tqfn - MAX6947ATE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX6947ATE+-ND.
Send this link via E-Mail
Help With This Screen