Crystek Corporation Power Supply Test And Work Bench Equipment CRBR-1.8-2.5V-KIT
KIT IN-LINE REGULATOR 1.8V/2.5V - CRBR-1.8-2.5V-KIT - Test and Work Bench Equipment
| Digi-Key Part Number | 744-1288-ND |
1 5 10 |
108.73000 106.64200 104.55000 |
Extended Price
108.73 533.21 1045.50 |
| Manufacturer Part Number | CRBR-1.8-2.5V-KIT | |||
| Description | KIT IN-LINE REGULATOR 1.8V/2.5V | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRBR-1.8-2.5V-KIT |
| Vendor | Crystek Corporation |
| Category | Test and Work Bench Equipment |
| Number of Outputs | 2 |
| Display Type | No Display |
| Features | Adapter Cable, Wall Adapter (6Vdc) |
| Voltage - Output | 1.8VDC, 2.5VDC |
| Current - Output | 250mA, 250mA |
| Voltage - Supply | 3VDC ~ 6VDC |
| Number of Digits/Alpha | - |
| Type | In-Line Regulator |
| Current Regulation - Line | - |
| Current Regulation - Load | - |
| Accuracy - Voltmeter; Ammeter | - |
| Voltage Regulation - Line | - |
| Voltage Regulation - Load | - |
| Ripple | - |
| Weight | - |
| Power (Watts) | - |
| Size / Dimension | 1.25" L x 1.25" W x 0.6" H (31.8mm x 31.8mm x 14.9mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRBR 1 8 2 5V KIT CRBR1825VKIT 744 1288 ND 7441288ND 744-1288 |
CRBR-1.8-2.5V-KIT Specification Sheet
KIT IN-LINE REGULATOR 1.8V/2.5V - CRBR-1.8-2.5V-KIT (744-1288-ND) - Test and Work Bench Equipment
Related parts Crystek Corporation Power Supply Test And Work Bench Equipment CRBR-1.8-2.5V-KITCrystek Corporation Power Supply Test And Work Bench Equipment CRBR-1.8-2.5V-KIT
Order 'kit in-line regulator 1.8v/2.5v - CRBR-1.8-2.5V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1288-ND.
Crystek Corporation Power Supply Test And Work Bench Equipment PROPOWER-1.8V-KIT
Order 'kit in-line regulator +1.8v - PROPOWER-1.8V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1283-ND.
Crystek Corporation Power Supply Test And Work Bench Equipment CRBR-3.3-5.0V-KIT
Order 'kit in-line regulator 3.3v/5.0v - CRBR-3.3-5.0V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1289-ND.
Crystek Corporation Power Supply Test And Work Bench Equipment PROPOWER-2.5V-KIT
Order 'kit in-line regulator +2.5v - PROPOWER-2.5V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1284-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tube 1A 1.8V, 2.5V ST2L05-1825PT
Order 'ic reg ldo dual 1.8v/2.5v 5-ppak - ST2L05-1825PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3573-5-ND.
STMicroelectronics Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 1A 1.8V, 2.5V ST2L05R1825PT
Order 'ic reg ldo dual 1.8v/2.5v 5-ppak - ST2L05R1825PT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3581-2-ND.
Sharp Microelectronics Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 250mA 1.8V, 2.5V PQ2L2182MSPQ
Order 'ic reg ldo 1.8v/2.5v 250ma sot89 - PQ2L2182MSPQ' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PQ2L2182MSPQ-ND.
STMicroelectronics (VA) Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Cut Tape (CT) 1A 1.8V, 2.5V ST2L05R1825PT
Order 'ic reg ldo dual 1.8v/2.5v 5-ppak - ST2L05R1825PT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3581-1-ND.
Micrel Inc Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Tape & Reel (TR) 50mA 1.8V, 2.5V MIC5211-1.8/2.5BM6 TR
Order 'ic reg ldo dual 50ma sot23-6 - MIC5211-1.8/2.5BM6 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5211-1.8/2.5BM6 TR-ND.
Crystek Corporation Power Supply Test Equipment PROPOWER-3.3V-KIT
Order 'kit in-line regulator +3.3v - PROPOWER-3.3V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1285-ND.
Crystek Corporation Power Supply Test And Work Bench Equipment PROPOWER-5.0V-KIT
Order 'kit in-line regulator +5.0v - PROPOWER-5.0V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1286-ND.
CUI Inc Ac Dc Converter Power Supply 120W Input: 90 ~ 264VAC Output: 18V VSBU-120-18
Order 'power supply w/pfc 120w 18v - VSBU-120-18' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VSBU-120-18-ND.
CUI Inc Ac Dc Converter Power Supply 120W Input: 90 ~ 264VAC Output: 18V VSUU-120-18
Order 'power supply w/pfc 120w 18v - VSUU-120-18' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VSUU-120-18-ND.
Murata Power Solutions Inc Dc/dc Converter Power Supply 54W Input: 48V Output: UCE-1.8/30-D48NB-C
Order 'conv dc/dc 54w 1.8v 30a - UCE-1.8/30-D48NB-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1833-5-ND.
Murata Power Solutions Inc Dc Dc Converter Power Supply 72W Input: 36 ~ 75V Output: UCH-1.8/40-D48NB-C
Order 'conv dc/dc 72w 1.8v 40a - UCH-1.8/40-D48NB-C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1839-5-ND.
Options for Crystek Corporation Power Supply Test And Work Bench Equipment CRBR-1.8-2.5V-KIT
Send this link via E-Mail
Help With This Screen
