KIT IN-LINE REGULATOR +3.3V - PROPOWER-3.3V-KIT - Test Equipment
| Digi-Key Part Number | 744-1285-ND |
1 5 10 |
73.57000 68.31600 67.00100 |
Extended Price
73.57 341.58 670.01 |
| Manufacturer Part Number | PROPOWER-3.3V-KIT | |||
| Description | KIT IN-LINE REGULATOR +3.3V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PROPOWER-3.3V-KIT |
| Vendor | Crystek Corporation |
| Category | Test Equipment |
| Number of Outputs | 1 |
| Display Type | No Display |
| Features | Adapter Cable, Wall Adapter (6Vdc) |
| Voltage - Output | 3.3VDC |
| Current - Output | 250mA |
| Voltage - Supply | 3.8VDC ~ 6VDC |
| Number of Digits/Alpha | - |
| Type | In-Line Regulator |
| Current Regulation - Line | - |
| Current Regulation - Load | - |
| Accuracy - Voltmeter; Ammeter | - |
| Voltage Regulation - Line | - |
| Voltage Regulation - Load | - |
| Ripple | - |
| Weight | - |
| Power (Watts) | - |
| Size / Dimension | 1.3" L x 0.4" Dia (33.3mm x 11.1mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PROPOWER 3 3V KIT PROPOWER33VKIT 744 1285 ND 7441285ND 744-1285 |
PROPOWER-3.3V-KIT Specification Sheet
KIT IN-LINE REGULATOR +3.3V - PROPOWER-3.3V-KIT (744-1285-ND) - Test Equipment
Related parts Test Equipment :KIT IN-LINE REGULATOR +3.3V - PROPOWER-3.3V-KIT
Order 'kit in-line regulator +3.3v - PROPOWER-3.3V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1285-ND.
KIT IN-LINE REGULATOR 3.3V/5.0V - CRBR-3.3-5.0V-KIT
Order 'kit in-line regulator 3.3v/5.0v - CRBR-3.3-5.0V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1289-ND.
KIT IN-LINE REGULATOR +1.8V - PROPOWER-1.8V-KIT
Order 'kit in-line regulator +1.8v - PROPOWER-1.8V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1283-ND.
KIT IN-LINE REGULATOR +2.5V - PROPOWER-2.5V-KIT
Order 'kit in-line regulator +2.5v - PROPOWER-2.5V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1284-ND.
KIT IN-LINE REGULATOR +5.0V - PROPOWER-5.0V-KIT
Order 'kit in-line regulator +5.0v - PROPOWER-5.0V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1286-ND.
KIT IN-LINE REGULATOR 1.8V/2.5V - CRBR-1.8-2.5V-KIT
Order 'kit in-line regulator 1.8v/2.5v - CRBR-1.8-2.5V-KIT' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1288-ND.
IC REGULATOR 3.3V 1A TO220FP - BA033T
Order 'ic regulator 3.3v 1a to220fp - BA033T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA033T-ND.
LDR REGULATOR 3.3V SOT-23-5 - REG101NA-3.3/3K
Order 'ldr regulator 3.3v sot-23-5 - REG101NA-3.3/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101NA-3.3/3K-ND.
LDR REGULATOR 3.3V SOT-23-5 - REG102NA-3.3/3K
Order 'ldr regulator 3.3v sot-23-5 - REG102NA-3.3/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-3.3/3K-ND.
LDO REGULATOR 3.3V DDPAK-5 - REG104FA-3.3
Order 'ldo regulator 3.3v ddpak-5 - REG104FA-3.3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG104FA-3.3-ND.
LDO REGULATOR 3.3V DDPAK-5 - REG104FA-3.3/500
Order 'ldo regulator 3.3v ddpak-5 - REG104FA-3.3/500' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG104FA-3.3TR-ND.
IC REGULATOR 3.3V 200MA TO92-3 - ZSR330CL
Order 'ic regulator 3.3v 200ma to92-3 - ZSR330CL' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR330CL-ND.
IC REGULATOR 3.3V 200MA TO92-3 - ZSR330CSTOB
Order 'ic regulator 3.3v 200ma to92-3 - ZSR330CSTOB' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR330CSTOB-ND.
IC REGULATOR 3.3V 200MA TO92-3 - ZSR330CSTZ
Order 'ic regulator 3.3v 200ma to92-3 - ZSR330CSTZ' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR330CSTZ-ND.
IC REGULATOR 3.3V 200MA SOT223 - ZSR330GTC
Order 'ic regulator 3.3v 200ma sot223 - ZSR330GTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR330GTC-ND.
Send this link via E-Mail
Help With This Screen
