SENSOR MAGNETIC SPST/NC FLANGE - 59135-4-S-02-A - Switches
SPST-NC Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59135-4-S-02-A
| Digi-Key Part Number | 59135-4-S-02-A-ND |
250 |
3.81000 |
Extended Price
952.50 |
| Manufacturer Part Number | 59135-4-S-02-A | |||
| Description | SENSOR MAGNETIC SPST/NC FLANGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 59135-4-S-02-A |
| Vendor | Hamlin Electronics Limited Partnership |
| Category | Switches |
| Type | Molded Body |
| Mounting Type | Chassis Mount |
| Termination Style | Wire Leads |
| Circuit | SPST-NC |
| Switching Power (Max) | 5W |
| Switching Voltage (DC) (Max) | 175V |
| Switching Current (DC) (Max) | 250mA |
| Magnet | Specified |
| Must Operate | 16.50mm |
| Must Release | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
59135 4 S 02 A 591354S02A |
59135-4-S-02-A Specification Sheet
SENSOR MAGNETIC SPST/NC FLANGE - 59135-4-S-02-A (59135-4-S-02-A-ND) - Switches
Related parts SPST-NC Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59135-4-S-02-ASENSOR MAGNETIC SPST/NC FLANGE - 59135-4-S-02-A
Order 'sensor magnetic spst/nc flange - 59135-4-S-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59135-4-S-02-A-ND.
SENSOR MAGNETIC SPST-NC .25A - 59025-040
Order 'sensor magnetic spst-nc .25a - 59025-040' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59025-040-ND.
SENSOR MAGNETIC SPST-NC .5A - 59065-040
Order 'sensor magnetic spst-nc .5a - 59065-040' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59065-040-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59135-010
Order 'sensor magnetic spst/no flange - 59135-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59135-010-ND.
SENSOR MAGNETIC SPST-NC .5A - 59140-040
Order 'sensor magnetic spst-nc .5a - 59140-040' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59140-040-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59135-1-S-02-A
Order 'sensor magnetic spst/no flange - 59135-1-S-02-A' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59135-1-S-02-A-ND.
SENSOR MAGNETIC SPST/NC FLANGE - 59125-040
Order 'sensor magnetic spst/nc flange - 59125-040' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59125-040-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59105-010
Order 'sensor magnetic spst/no flange - 59105-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59105-010-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59125-010
Order 'sensor magnetic spst/no flange - 59125-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59125-010-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59140-010
Order 'sensor magnetic spst/no flange - 59140-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59140-010-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59140-020
Order 'sensor magnetic spst/no flange - 59140-020' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59140-020-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59145-010
Order 'sensor magnetic spst/no flange - 59145-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59145-010-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59145-020
Order 'sensor magnetic spst/no flange - 59145-020' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59145-020-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59150-010
Order 'sensor magnetic spst/no flange - 59150-010' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59150-010-ND.
SENSOR MAGNETIC SPST/NO FLANGE - 59150-020
Order 'sensor magnetic spst/no flange - 59150-020' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number 59150-020-ND.
Options for SPST-NC Magnetic, Reed Switch Hamlin Electronics Limited Partnership 59135-4-S-02-A
Send this link via E-Mail
Help With This Screen
